Texas Instruments SN74LVC1G11 Series Logic Gates

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates EP Sgl 3-Input Pos A ND Gate A 595-74LVC A 595-74LVC1G11MDCKREP 2.855In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND SC70-6 - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DCKR 19.938In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DBVR 6.051In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DBVR 8.213In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates EP Sgl 3-Input Pos A ND Gate 13.334In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Pos- AND Gate 24.997In Stock
36.975Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DCKR 4.284In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Sgl 3-Inp Pos- AN D Gate 3.273In Stock
3.000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl 3 Inpt Pos AND Gate 4.078In Stock
45.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-AND Ga te 5.550In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-AND Ga te 401In Stock
14.000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

AND 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl3Inpt+ANDGt 107In Stock
2.835Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 3 Input DSBGA-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel