Texas Instruments SN74LVC1G3208 Series Logic Gates

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Logic Gates SNGL 3 I npt Pos OR AND Gate A 595-74LVC1G3208DCKT 4.599In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND, OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Sgl 3-Inp Pos OR- AND Gate 2.204In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND, OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Enhanced Product Sin gle 3-Input Positiv 330In Stock
Min.: 1
Mult.: 1
Reel: 250

AND, OR 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos OR AND Gate A 595-SN74L A 595-SN74LC1G3208DBVR 359In Stock
Min.: 1
Mult.: 1
Reel: 250

AND, OR 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl 3 Inpt+ORAND Gt A 595-74LVC1G3208DB A 595-74LVC1G3208DBVT 7.502In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND, OR 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl3Inpt+ORANDGt 1.841In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND, OR 1 Gate LVC 3 Input DSBGA-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos OR AND Gate A 595-SN74L A 595-SN74LVC1G3208DCK Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250

AND, OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3Input Pos OR- A ND Gate A 595-SN74L A 595-SN74LC1G3208DBVR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

AND, OR 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sng 3-Input Positive OR-AND Gate A 595-7 A 595-74C1G3208MDBVTEP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 250

Configurable SOT-23-6 - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel