Texas Instruments SN74LVC1G374 Series Flip-Flops

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Auto Cat Sngl D-Type W/3-St Output 6.054In Stock
Min.: 1
Mult.: 1
Reel: 3.000

True 74LVC 1 Circuit 3-State SC70-6 CMOS, TTL Non-Inverting 7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops SnglD Type Flip Flop 6.889In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LVC 1 Circuit 3-State SOT-23-6 CMOS, TTL Non-Inverting 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Sgl D-Type Flip- Flo p A 595-SN74LVC1G37 A 595-SN74LVC1G374DCKR 2.120In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LVC 1 Circuit 3-State SC70-6 CMOS, TTL Non-Inverting 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Auto Cat Sngl D-Type W/3-St Output 3.943In Stock
Min.: 1
Mult.: 1
Reel: 3.000

True 74LVC 1 Circuit 3-State SOT-23-6 CMOS, TTL Non-Inverting 7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Single D-Type Flip- Flop 6.925In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LVC 1 Circuit 3-State SC70-6 CMOS, TTL Non-Inverting 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops SnglDTypeFlipFlop 2.844In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LVC 1 Circuit 3-State DSBGA-6 CMOS, TTL Non-Inverting 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel