Texas Instruments SN74LVC2G02 Series Logic Gates

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates EP Dual 2-Inp Pos- N or Gate 3.024In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos NOR Gate A 595-SN74LVC2 A 595-SN74LVC2G02DCUR 3.109In Stock
Min.: 1
Mult.: 1
Reel: 250

NOR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G02DCTR A 595-SN74LVC2G02DCTR 1.326In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-N74LVC2G02DCTRG4 A 595-N74LVC2G02DCTRG4 2.405In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G02DCUT A 595-SN74LVC2G02DCUT 4.938In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual2Inpt+NORGt 2.547In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 2 Gate LVC 4 Input DSBGA-8 2 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates EP Dual 2-Inp Pos- N or Gate A 595-74LVC A 595-74LVC2G02MDCUREP Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

NOR 2 Gate LVC 2 Input VSSOP-8 1 Output 24 mA - 24 mA 5.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel