Texas Instruments SN74LVC32A Series Logic Gates

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate ALT ALT 595-SN74LVC32APW 3.756In Stock
Min.: 1
Mult.: 1

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gate 2.359In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates EP QUAD 2-INPUT Pos- OR GATE A 595-SN74L A 595-SN74LVC32AMPWREP 659In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Four-channel two-in put 1.65V to 3.6V 2 2.815In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 3.8 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC32APW A 595-S A 595-SN74LVC32APW 11.211In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-OR Ga te A 595-SN74LVC32A A 595-SN74LVC32AQPWREP 1.830In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate LVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.4 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. 2.381In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate LVC 8 Input SSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate ALT ALT 595-SN74LVC32ADBR 1.554In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate LVC 8 Input SSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC32AD A 595-SN A 595-SN74LVC32AD 6.736In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate A 59 A 595-SN74LVC32AD 135In Stock
Min.: 1
Mult.: 1
Reel: 250

OR 4 Gate LVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 3.8 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate 378In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate A 59 A 595-SN74LVC32APWT 609In Stock
Min.: 1
Mult.: 1

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate ALT ALT 595-SN74LVC32APWR 2.444In Stock
4.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate A 59 A 595-SN74LVC32APW 1.235In Stock
Min.: 1
Mult.: 1
Reel: 250

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive OR Gate 2.256In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive OR Gate A 5 A 595-74LVC32AQPWRG4Q1 2.685In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 4.125In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 4 Gate LVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC32ADT A 595-S A 595-SN74LVC32ADT
990Expected 16/02/2026
Min.: 1
Mult.: 1

OR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 3.6-V 2
6.000Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

OR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 3.8 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate ALT ALT 595-SN74LVC32ADR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate LVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 3.8 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gate A A 595-74LVC32AMPWREPG4 289In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate ALT ALT 595-SN74LVC32APW Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

OR 4 Gate LVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 3.8 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate ALT ALT 595-SN74LVC32APWR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate LVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 3.8 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos-OR Gate Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gate Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

OR 4 Gate LVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 4.4 ns 2 V 3.6 V - 55 C + 125 C SMD/SMT Reel