3.3 V Logic Gates

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74ALVC00D-Q100/SOT108/SO14 631In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.1 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC132AD-Q100/SOT108/SO14 107In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl Two- Inp Pos-NAND Gate 2.176In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GW-Q100/SOT353/UMT5 4.817In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G27GM/SOT886/XSON6 8.130In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate LVC 3 Input XSON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Input Pos-OR Gate 2.141In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Input 3.005In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT25 T&R 3K 6.514In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT25 T&R 3K 4.764In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT25 T&R 3K 7.988In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT25 T&R 3K 13.147In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

OR 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT25 T&R 3K 11.229In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Nexperia Logic Gates 74LVC1G27GV/SOT457/SC-74 3.330In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LVC 3 Input TSOP-6 1 Output 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Input Pos-OR Gate
9.969Expected 21/09/2026
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC02APW-Q100/SOT402/TSSOP14
2.500Expected 18/09/2026
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G27GM/SOT886/XSON6 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate LVC 3 Input XSON-6 1 Output 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G27GN/SOT1115/X2SON6 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate LVC 3 Input XSON-6 1 Output 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G27GS/SOT1202/X2SON6 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate LVC 3 Input XSON-6 1 Output 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC00PW-Q100/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

NAND 4 Gate ALVC 8 Input TSSOP-14 4 Output 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74ALVC32D-Q100/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

OR 4 Gate ALVC 8 Input SOIC-14 4 Output 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74ALVC32PW-Q100/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate ALVC 8 Input TSSOP-14 4 Output 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV132BQ-Q100/SOT762/DHVQFN14 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NAND 4 Gate LV 8 Input DHVQFN-14 4 Output 65 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV132D-Q100/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

NAND 4 Gate LV 8 Input SOIC-14 4 Output 65 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74LV132PW-Q100/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate LV 8 Input TSSOP-14 4 Output 65 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC02ABQ-Q100/SOT762/DHVQFN1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate LVC 8 Input DHVQFN-14 4 Output 14 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel