PI4ULS3V204GAEX

Diodes Incorporated
729-PI4ULS3V204GAEX
PI4ULS3V204GAEX

Mfr.:

Description:
Translation - Voltage Levels ULS U-WLB1914-12 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Voltage Level Translator
2 Mb/s, 24 Mb/s
CSP-12
3.6 V
1.1 V
260 ns, 260 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Number of Channels: 4 Channel
Operating Supply Current: 200 A
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 1,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

PI4ULS3V204 Voltage Translators

Diodes Incorporated PI4ULS3V204 Voltage Translators are 4-bit bi-directional voltage translators for open-drain and push-pull applications. These voltage translators feature a dual-supply auto-sensing translator that do not require a directional pin. Diodes Incorporated PI4ULS3V204 voltage translators are integrated with 10kΩ pull-up resistors on the I / O lines. These devices feature a 24Mbps data rate for push-pull and a 2Mbps data rate for open-drain applications. These translators are ideal for I2C, SMBus, low voltage ASIC level translation, cell phones, and cameras.
Learn More

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.944
Expected 04/08/2026
6.000
Expected 19/07/2027
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1260
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp16.695 Rp16.695
Rp11.907 Rp119.070
Rp10.732 Rp268.300
Rp9.448 Rp944.800
Rp8.824 Rp2.206.000
Rp8.604 Rp4.302.000
Rp8.531 Rp8.531.000
Full Reel (Order in multiples of 3000)
Rp8.531 Rp25.593.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.