HV513K7-G

Microchip Technology
689-HV513K7-G
HV513K7-G

Mfr.:

Description:
Serial to Parallel Logic Converters HVCMOS 8Ch W/PUSH PULL OUTPUTS 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Serial to Parallel Logic Converters
RoHS:  
CMOS
4.5 V
5.5 V
WQFN-32
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Maximum Operating Frequency: 8 MHz
Minimum Operating Frequency: 0 Hz
Moisture Sensitive: Yes
Number of Input Lines: 1 Input
Number of Output Lines: 8 Output
Operating Supply Current: 4 mA
Operating Supply Voltage: 5 V
Output Type: Push-Pull
Pd - Power Dissipation: 750 mW
Product Type: Serial to Parallel Logic Converters
Factory Pack Quantity: 490
Subcategory: Logic ICs
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 505

Stock:
505 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp94.115 Rp94.115