CD74HCT174 Series Flip-Flops

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops Hex w/ Reset 325In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 7 Circuit CMOS PDIP-16 TTL Non-Inverting 40 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hex w/ Reset A 595-C D74HCT174M A 595-CD A 595-CD74HCT174M 3.287In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop HCT 7 Circuit CMOS SOIC-Narrow-16 TTL Non-Inverting 40 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel