SN74ALS688 Series Logic Comparators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Comparator Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Comparators 8bit Identity 54In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Totem-Pole PDIP-20 20 ns 4.5 V 5.5 V 19 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators 8-Bit Identity Compa rators 308In Stock
Min.: 1
Mult.: 1
: 2.000

Identity 8 bit A = B Totem-Pole SOIC-20 20 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators A 595-SN74AL A 595-SN74ALS688DW Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel