Synchronous Counter Shift Registers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-load shift re 35.375In Stock
Min.: 1
Mult.: 1
: 3.000

Parallel Load Shift Parallel to Serial 1 Circuit 8 bit WQFN-16 HCS 12 Push-Pull 39 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3.3V/5V ECL 8-Bit Synchronous Binary 22In Stock
250Expected 21/08/2026
Min.: 1
Mult.: 1

Binary Up 1 Circuit 8 bit LQFP-32 ECL ECL 8 0.65 ns 3 V 5.5 V - 40 C + 85 C Tray

Toshiba Counter Shift Registers CMOS Octal Bus Transceiver 5.351In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 1 Circuit 8 bit SOIC-14 HC CMOS 2 15 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit ser ial-in/parallel-out 2.056In Stock
Min.: 1
Mult.: 1
: 3.000

Binary Serial to Parallel 8 Circuit 8 bit WQFN-14 HCS CMOS 2 Push-Pull 11 ns, 12 ns, 26 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3.3V/5V ECL 8-Bit Synchronous Binary Non-Stocked Lead-Time 31 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Binary Up 1 Circuit 8 bit LQFP-32 ECL ECL 8 0.65 ns 3 V 5.5 V - 40 C + 85 C Reel