TTL Buffers & Line Drivers

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Automotive eight-ch annel 2-V to 5.5-V 9.101In Stock
Min.: 1
Mult.: 1
: 5.000

LV 8 Input 8 Output Inverting, Non-Inverting VSSOP-20 - 50 uA 50 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Inverter Buffer/ Driver 10.799In Stock
Min.: 1
Mult.: 1

LS 6 Input 6 Output Inverting SOIC-14 40 mA 18 mA 4.5 V 5.5 V 60 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers 30-V Dual output dri ver with NAND logic A 595-SN75452BPSR 6.896In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Non-Inverting SOIC-8 300 mA 4.75 V 5.25 V 56 mA 0 C + 70 C SMD/SMT Tube
onsemi Buffers & Line Drivers QUAD 3-STATE BUFFER 7.136In Stock
Min.: 1
Mult.: 1
: 2.500

HCT 4 Input 4 Output Non-Inverting TSSOP-14 6 mA 80 uA 4.5 V 5.5 V 75 mA - 55 C +125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Nexperia Buffers & Line Drivers 74AHCT2G125DC-Q100/SOT765/VSSO 6.277In Stock
Min.: 1
Mult.: 1
: 3.000

AHCT 2 Input 2 Output Non-Inverting VSSOP-8 - 8 mA 8 mA 1 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT244PW-Q100/SOT360/TSSOP2 1.380In Stock
Min.: 1
Mult.: 1
: 2.500

AHCT Non-Inverting TSSOP-20 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers SGL Buffer Gate 3-St 1.65 to 5.5V OE Hig 4.941In Stock
Min.: 1
Mult.: 1
: 5.000

LVC 1 Input 1 Output Non-Inverting X2-DFN0808-4 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive single 3V to 5.5V buffer with 5.925In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

AHCT 1 Input 1 Output X2SON-5 - 8 mA 8 mA 3 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Nexperia Buffers & Line Drivers 74HCT7541PW/SOT360/TSSOP20 4.674In Stock
Min.: 1
Mult.: 1
: 2.500

HCT 8 Input 8 Output Non-Inverting TSSOP-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 4-ch 4.5-V to 5.5-V buffers with TTL-co 3.613In Stock
Min.: 1
Mult.: 1
: 3.000

AHCT 8 Input 4 Output WQFN-14 - 8 mA 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal buffers and li ne drivers with tri 3.302In Stock
Min.: 1
Mult.: 1
: 5.000

HCS VSSOP-20 2 V 6 V 100 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal buffers and li ne drivers with tri 2.037In Stock
Min.: 1
Mult.: 1
: 5.000

HCS 8 Input 8 Output VSSOP-20 2 V 6 V 100 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC1G07GW-Q100/SOT353/UMT5 40.511In Stock
Min.: 1
Mult.: 1
: 3.000

LVC 1 Input 1 Output Non-Inverting TSSOP-5 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC1G125GW-Q100/SOT353/UMT5 41.138In Stock
18.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3.000

LVC 1 Input 1 Output Non-Inverting TSSOP-5 - 32 mA 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers GATORADE BD13 Q100 S PIN AHCT1G125 1.765In Stock
3.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3.000

AHCT 1 Input 1 Output Non-Inverting SOT-23-5 - 8 mA 8 mA 1 uA 3 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers LOG CMOS BUFR LOG LEVL 7.427In Stock
24.000Expected 01/09/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

VHC 1 Input 1 Output Non-Inverting SC-88A-5 - 8 mA 8 mA 1 uA 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT7541D/SOT163/SO20 1.911In Stock
Min.: 1
Mult.: 1
: 2.000

HCT 8 Input 8 Output Non-Inverting SOIC-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer And Lin e Driver 1.543In Stock
Min.: 1
Mult.: 1
: 2.000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 30-V Dual output dri ver with AND logic A 595-SN75451BPSR 796In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Inverting SOIC-8 300 mA 4.75 V 5.25 V 52 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers 3 St ABT 16-Bit 632In Stock
Min.: 1
Mult.: 1
: 2.000

LVTH 16 Input 16 Output Inverting TSSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers Single Buffer Driver Open 1.65 to 5.5V 41In Stock
Min.: 1
Mult.: 1
: 5.000

LVC 1 Input 1 Output Non-Inverting X2-DFN0808-4 24 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC1G07GS-Q100/SOT1202/X2SON 11.080In Stock
Min.: 1
Mult.: 1
: 5.000

LVC 1 Input 1 Output Non-Inverting XSON-6 - 32 mA 32 mA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC1G125GM-Q100/SOT886/XSON6 9.204In Stock
Min.: 1
Mult.: 1
: 5.000

LVC 1 Input 1 Output Non-Inverting XSON-6 - 32 mA 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT17APW/SOT402/TSSOP14 2.288In Stock
Min.: 1
Mult.: 1
: 2.500

AHCT 6 Input 6 Output Non-Inverting TSSOP-14 8 mA - 8 mA 5 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT244APW/SOT360/TSSOP20 658In Stock
Min.: 1
Mult.: 1
: 2.500

AHCT 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel