NXP Buffers & Line Drivers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
NXP Semiconductors Buffers & Line Drivers DUAL BI-DIRECTIONAL BUS BUFFER 8.395In Stock
12.500Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

P82B 4 Input 2 Output Non-Inverting SOIC-8 - 60 mA 30 mA 1.7 mA 2 V 15 V 4 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Buffers & Line Drivers HOTSWAP I2C/SMBUS BUFFER 16.602In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCA 1 Input 1 Output Non-Inverting TSSOP-8 16 uA 2.7 V 5.5 V 6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Buffers & Line Drivers I2C-bus buffer Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

1 Input 1 Output Non-Inverting TSSOP-8 - 15 mA 130 mA 1.4 mA 2.5 V 15 V 5.5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Buffers & Line Drivers HOTSWAP I2C/SMBUS BUFFER 11.613In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCA 3 Input 3 Output Non-Inverting TSSOP-8 16 uA 2.7 V 5.5 V 6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

NXP Semiconductors Buffers & Line Drivers HOT SWAP I2C/SMBUS 7.496In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCA 2 Input 2 Output Non-Inverting SOIC-8 16 uA 2.7 V 5.5 V 6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Buffers & Line Drivers HOT SWAP I2C/SMBUS BUS BUFFER 6.706In Stock
7.500Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

PCA 2 Input 2 Output Non-Inverting TSSOP-8 16 uA 2.7 V 5.5 V 6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

NXP Semiconductors Buffers & Line Drivers HOT SWAP I2C/SMBUS 1.514In Stock
7.500Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

PCA 3 Input 3 Output Non-Inverting SOIC-8 16 uA 2.7 V 5.5 V 6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Buffers & Line Drivers HOT SWAP I2C/SMBUS 2.507In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCA 1 Input 1 Output Non-Inverting TSSOP-8 16 uA 2.7 V 5.5 V 6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Buffers & Line Drivers IC LEVEL SHIFTER 4.252In Stock
Min.: 1
Mult.: 1
Reel: 4.000

4 Input 4 Output Non-Inverting HVQFN-48 2 mA 3 V 3.6 V 50 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Buffers & Line Drivers LEVSHFT I2C/SMBUS BUFF
2.845Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

PCA 3 Input 3 Output Non-Inverting TSSOP-8 1 uA 2.7 V 5.5 V 1.8 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel