0 C Buffers & Line Drivers

Results: 313
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Buffers & Line Drivers Hex/Buffer A 595-SN7 4ALS1005D A 595-SN7 A 595-SN74ALS1005D 1.501In Stock
Min.: 1
Mult.: 1
: 2.500

ALS 6 Input 6 Output Inverting SOIC-14 24 mA 3 mA 4.5 V 5.5 V 12 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver AL T 595-SN74LS07DBR A ALT 595-SN74LS07DBR 3.964In Stock
Min.: 1
Mult.: 1
: 2.000

LS 6 Input 6 Output Non-Inverting SSOP-14 40 mA 14 mA 4.75 V 5.25 V 45 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buf/Line Drv w /3-State Outputs A A 595-SN74ALS244C-1DW 2.125In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 48 mA 9 mA 4.75 V 5.25 V 17 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal A 595-SN74ALS5 40DW A 595-SN74ALS5 A 595-SN74ALS540DW 4.495In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Inverting SOIC-20 - 15 mA 24 mA 5 mA 4.5 V 5.5 V 22 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffers and Li ne Drivers 2.667In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 48 mA 6 mA 4.75 V 5.25 V 25 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual HS Line 1.998In Stock
Min.: 1
Mult.: 1
: 2.000

2 Input 2 Output Non-Inverting SOIC-16 - 75 mA 75 mA 4.75 V 5.25 V 60 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex inverter Buffer/ Driver ALT 595-SN74 ALT 595-SN7406DR 2.203In Stock
Min.: 1
Mult.: 1
: 2.500

7400 6 Input 6 Output Inverting SOIC-14 - 250 uA 40 mA 4.75 V 5.25 V 51 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 1.288In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Inverting SOIC-20 - 15 mA 24 mA 5 mA 4.5 V 5.5 V 22 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver AL T 595-SN7407DR ALT ALT 595-SN7407DR 1.979In Stock
Min.: 1
Mult.: 1
: 2.500

7400 6 Input 6 Output Non-Inverting SOIC-14 - 250 uA 40 mA 4.75 V 5.25 V 41 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St. Octal 3.232In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 24 mA 6 mA 4.5 V 5.5 V 25 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt A 59 A 595-SN74LS244NS 3.417In Stock
Min.: 1
Mult.: 1
: 2.000

LS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 24 mA 27 mA 4.75 V 5.25 V 46 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt 1.662In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Non-Inverting SSOP-20 - 15 mA 24 mA 6 mA 4.5 V 5.5 V 25 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74ALS541NSR 1.632In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 24 mA 6 mA 4.5 V 5.5 V 25 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex w/ HV Output A 5 95-SN74LS07DBRG4 A A 595-SN74LS07DBRG4 12.984In Stock
Min.: 1
Mult.: 1
: 2.000

LS 6 Input 6 Output Non-Inverting SSOP-14 40 mA 14 mA 4.75 V 5.25 V 45 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer With 3-State Outputs A 5 A 595-SN74LS125AD 3.347In Stock
Min.: 1
Mult.: 1
: 2.500

LS 4 Input 4 Output Non-Inverting SOIC-14 - 2.6 mA 24 mA 32 mA 4.75 V 5.25 V 54 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer With 3-State Outputs A 5 A 595-SN74LS126AD 2.925In Stock
Min.: 1
Mult.: 1
: 2.500

LS 4 Input 4 Output Non-Inverting SOIC-14 - 2.6 mA 24 mA 36 mA 4.75 V 5.25 V 62 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs A 5 A 595-SN74LS365AD 1.227In Stock
Min.: 1
Mult.: 1
: 2.500

LS 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs A 5 A 595-SN74LS367AD 2.283In Stock
Min.: 1
Mult.: 1
: 2.500

LS 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Peripheral Dr 5.238In Stock
Min.: 1
Mult.: 1

4 Input 4 Output Non-Inverting PDIP-16 500 mA 1 mA 4.75 V 5.25 V 45 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers 30-V Dual output dri ver with NAND logic A 595-SN75452BPSR 6.896In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Non-Inverting SOIC-8 300 mA 4.75 V 5.25 V 56 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Buf/Line Drv w /3-State Outputs 1.598In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 48 mA 9 mA 4.75 V 5.25 V 17 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buf/Line Drv w /3-State Outputs 1.408In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 24 mA 9 mA 4.5 V 5.5 V 17 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Line Dr iver A 595-SN74AS75 A 595-SN74AS757DW 1.866In Stock
Min.: 1
Mult.: 1
: 2.000

AS 8 Input 8 Output Non-Inverting SOIC-20 - 100 uA 64 mA 61 mA 4.5 V 5.5 V 95 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex inverters w/open collector output 7.083In Stock
Min.: 1
Mult.: 1
: 2.000

LS 6 Input 6 Output Inverting SSOP-14 8 mA 18 mA 4.75 V 5.25 V 33 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Inverter Buffer/ Driver 10.799In Stock
Min.: 1
Mult.: 1

LS 6 Input 6 Output Inverting SOIC-14 40 mA 18 mA 4.5 V 5.5 V 60 mA 0 C + 70 C SMD/SMT Tube