Push-Pull Buffers & Line Drivers

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated Buffers & Line Drivers Dual Gate Schmitt 4mA at 3.0V 4.955In Stock
Min.: 1
Mult.: 1
: 5.000

AUP 2 Input 2 Output DFN-1410-6 - 4 mA 4 mA 800 mV 3.6 V 500 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers Sgl Schmitt-Trigger Buffer 0.8V to 3.6V 2.535In Stock
Min.: 1
Mult.: 1
: 5.000

AUP 1 Input 1 Output Non-Inverting X2-DFN0808-4 - 4 mA 4 mA 800 mV 3.6 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers Dual Gate 0.8 to 3.6 1 Buffer 1 Inverter 13.910In Stock
Min.: 1
Mult.: 1
: 5.000

AUP 2 Input 2 Output Non-Inverting DFN-1010-6 - 4 mA 4 mA 800 mV 3.6 V 500 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Enhanced-product six -bit fixed-directio 4.725In Stock
Min.: 1
Mult.: 1
: 3.000

TSSOP-14 1.6 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Single 1.65-V to 5.5 -V inverter 2.970In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

LVC 1 Input 2 Output SC-70-6 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Buffers & Line Drivers Automotive single 1. 65-V to 6.5-V buffe 4.425In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

LVC 1 Input 1 Output SOT-23-5 - 32 mA 32 mA 1.65 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Buffers & Line Drivers 2-ch 0.8-V to 3.6-V low power buffers
3.000In Stock
Min.: 1
Mult.: 1
: 3.000

AUP 1 Input 1 Output Inverting, Non-Inverting SC-70-6 - 4 mA 4 mA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Buffers & Line Drivers Enhanced product six -channel 2-V to 5.5 3.606In Stock
Min.: 1
Mult.: 1
: 3.000

LV 6 Input 6 Output Inverting TSSOP-14 - 12 mA 12 mA 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers Logic LVC 3 Gate SSOP-8 T&R 3K 3.522In Stock
9.000Expected 18/08/2026
Min.: 1
Mult.: 1
Max.: 1.200
: 3.000

LVC 3 Input 3 Output Inverting, Non-Inverting SSOP-8 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Buffers & Line Drivers Logic LVC 3 Gate VSSOP-8 T&R 3K 5.481In Stock
Min.: 1
Mult.: 1
Max.: 660
: 3.000

LVC 3 Input 3 Output Inverting, Non-Inverting VSSOP-8 - 32 mA 32 mA 10 uA - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers Logic LVC 3 Gate SSOP-8 T&R 3K 2.960In Stock
Min.: 1
Mult.: 1
: 3.000

LVC 3 Input 3 Output Inverting, Non-Inverting SSOP-8 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Buffers & Line Drivers Logic LVC 3 Gate VSSOP-8 T&R 3K 2.398In Stock
Min.: 1
Mult.: 1
: 3.000

LVC 3 Input 3 Output Inverting, Non-Inverting VSSOP-8 - 32 mA 32 mA 10 uA - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive single 1. 65-V to 6.5-V buffe 16.510In Stock
20.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 5.000

LVC 1 Input 1 Output Inverting, Non-Inverting USON-6 - 32 mA 32 mA 500 nA 1.65 V 6.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex inverter with Sc hmitt-trigger input 5.603In Stock
Min.: 1
Mult.: 1
: 2.000

HCS 6 Input 6 Output Inverting TSSOP-14 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive 6-ch 2-V to 6-V low power in 2.545In Stock
3.000Expected 25/08/2026
Min.: 1
Mult.: 1
: 3.000

HCS 6 Input 6 Output Inverting WQFN-14 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive 6-ch 2-V to 6-V low power in 988In Stock
Min.: 1
Mult.: 1
: 2.000

HCS 6 Input 6 Output Inverting TSSOP-14 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex inverter with Sc hmitt-trigger input 6.261In Stock
Min.: 1
Mult.: 1
: 2.000

HCS 6 Input 6 Output Inverting TSSOP-14 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive 6-ch 2-V to 6-V low power in 2.133In Stock
Min.: 1
Mult.: 1
: 2.000

HCS 6 Input 6 Output Inverting TSSOP-14 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers Logic LVC 2 Gate X1-DFN1010-6 T&R 5K 5.328In Stock
Min.: 1
Mult.: 1
: 5.000

LVC 2 Input 2 Output Non-Inverting X1-DFN1010-6 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive Schmitt-t rigger inputs quadr 2.950In Stock
Min.: 1
Mult.: 1
: 3.000

HCS 4 Input 4 Output Non-Inverting WQFN-14 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive 6-ch 2-V to 6-V low power in 2.157In Stock
Min.: 1
Mult.: 1
: 2.500

HCS 6 Input 6 Output Inverting SOIC-14 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers Logic LVC 1 Gate SOT25 T&R 3K 5.733In Stock
6.000Expected 20/01/2027
Min.: 1
Mult.: 1
Max.: 1.260
: 3.000

LVC 1 Input 1 Output Non-Inverting SOT-25-5 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers Logic LVC 1 Gate SOT25 T&R 3K 4.860In Stock
Min.: 1
Mult.: 1
: 3.000

LVC 1 Input 1 Output Non-Inverting SOT-25-5 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Diodes Incorporated Buffers & Line Drivers LVC 2 Gates LOGIC 5.701In Stock
Min.: 1
Mult.: 1
Max.: 930
: 3.000

LVC 2 Input 2 Output Non-Inverting SOT-363-6 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Buffers & Line Drivers Dual Buffer Gate STD 1.65V to 5.5V 24mA 430In Stock
5.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 5.000

LVC 2 Input 2 Output Non-Inverting X2-DFN1410-6 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel