SOIC-20 Buffers & Line Drivers

Results: 468
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Buffers & Line Drivers Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State 999In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

VHCT 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 1.35 mA 4.5 V 5.5 V 75 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Buffers & Line Drivers Octal Bus Buffer/Line Driver 684In Stock
Min.: 1
Mult.: 1
: 1.000

VHCT 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 1.35 mA 4.5 V 5.5 V 75 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Buffers & Line Drivers Tri-St. Octal A 595- SN74AC240DW A 595-S A 595-SN74AC240DW 5.385In Stock
Min.: 1
Mult.: 1
: 2.000

AC 8 Input 8 Output Inverting SOIC-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Octal Buf/Line Drv 6.538In Stock
Min.: 1
Mult.: 1
Max.: 152

AC 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Tube
onsemi Buffers & Line Drivers Octal 3-STATE Buf 7.822In Stock
Min.: 1
Mult.: 1
Max.: 1.140

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Inv Buff/ Line Drv W/3-St Otpt ALT ALT 595-CD74ACT240M96 1.385In Stock
Min.: 1
Mult.: 1
: 2.000

ACT 8 Input 8 Output Inverting SOIC-20 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 1.126In Stock
Min.: 1
Mult.: 1
: 2.000

ACT 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74ALS541NSR 1.632In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 24 mA 6 mA 4.5 V 5.5 V 25 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt A 5 A 595-SN74LVTH541DW 3.282In Stock
Min.: 1
Mult.: 1
: 2.000

LVTH 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 2.102In Stock
Min.: 1
Mult.: 1
: 2.000

AC 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74AHC540DW A 59 A 595-SN74AHC540DW 3.471In Stock
Min.: 1
Mult.: 1
: 2.000

AHC 8 Input 8 Output Inverting SOIC-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 3.001In Stock
Min.: 1
Mult.: 1
: 2.000

AHCT 8 Input 8 Output Inverting SOIC-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver W/3-State Output A 5 A 595-SN74LVCH244ADW 13.285In Stock
Min.: 1
Mult.: 1
: 2.000

LVCH 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 8-ch 1.5-V to 5.5-V inverters with 3-st A 595-CD74AC540M 2.911In Stock
Min.: 1
Mult.: 1
: 2.000

AC 8 Input 8 Output Inverting SOIC-20 - 24 mA 24 mA 8 uA 1.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 2.467In Stock
Min.: 1
Mult.: 1
: 2.000

ABT 8 Input 8 Output Inverting SOIC-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 5.5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal A 595-SN74ALS5 40DW A 595-SN74ALS5 A 595-SN74ALS540DW 4.495In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Inverting SOIC-20 - 15 mA 24 mA 5 mA 4.5 V 5.5 V 22 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffers and Li ne Drivers 2.667In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 48 mA 6 mA 4.75 V 5.25 V 25 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs A 595-SN74LV541ATNSR 6.757In Stock
Min.: 1
Mult.: 1
: 2.000

LV 8 Input 8 Output Non-Inverting SOIC-20 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 1.454In Stock
Min.: 1
Mult.: 1
: 2.000

AHC 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 1.288In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Inverting SOIC-20 - 15 mA 24 mA 5 mA 4.5 V 5.5 V 22 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers & Line Drvr 2.024In Stock
Min.: 1
Mult.: 1
: 2.000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Inv Buff/ Line Drv W/3-St Otpt A 5 A 595-CD74AC240M 2.804In Stock
Min.: 1
Mult.: 1
: 2.000

AC 8 Input 8 Output Inverting SOIC-20 - 24 mA 24 mA 8 uA 1.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74ABT240ADW A 5 A 595-SN74ABT240ADW 2.770In Stock
Min.: 1
Mult.: 1
: 2.000

ABT 8 Input 8 Output Inverting SOIC-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 5.5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St. Octal 3.249In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 24 mA 6 mA 4.5 V 5.5 V 25 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt A 59 A 595-SN74LS244NS 3.408In Stock
Min.: 1
Mult.: 1
: 2.000

LS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 24 mA 27 mA 4.75 V 5.25 V 46 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel