Renesas Electronics Bus Transceivers

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

Renesas Electronics Bus Transceivers 8 BIT COMPARATOR 679In Stock
Min.: 1
Mult.: 1

3-State FCT 4.6 ns TSSOP-20 TTL TTL 24 mA - 8 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers OCTAL BUS TRANS OPEN COLL 452In Stock
Min.: 1
Mult.: 1

Open Drain FCT 12 ns SOIC-20 TTL TTL 1 uA 1 uA - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Output 212In Stock
Min.: 1
Mult.: 1

LVC 4.8 ns SSOP-48 3 V 3.6 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 32-bit Bus Transceiver
259On Order
Min.: 1
Mult.: 1

LVCH 4 ns CABGA-96 3 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics Bus Transceivers 3.3V FAST CMOS 18BIT Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

ALVCH CABGA-96 Reel
Renesas Electronics Bus Transceivers 16-Bit Bidirectional Transceiver Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

FCT TSSOP-48 Reel
Renesas Electronics Bus Transceivers OCTAL BUS TRANS OPEN COLL Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

FCT SOIC-20 Reel
Renesas Electronics Bus Transceivers 32-bit Bus Transceiver Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

LVCH CABGA-96 Reel
Renesas Electronics Bus Transceivers 16-Bit Buffer/Line Driver Non-Stocked Lead-Time 12 Weeks
Min.: 90
Mult.: 15
No
3-State FCT 4.9 ns CPACK-48 115 mA - 115 mA 5 V - 55 C + 125 C Tube