Texas Instruments Bus Transceivers

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75160BDW 1.887In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State/Open Collector 20 ns SOIC-20 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments SN74HCT245DGSR
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 4.782In Stock
Min.: 1
Mult.: 1
Reel: 5.000

HCT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with t 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CMOS AHC WQFN-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit 1.074In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AHCT 2 Circuit 9.5 ns TSSOP-48 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceivr 3.3V To 5V Shifter A 595-SN74LVC4245APWT 246In Stock
Min.: 1
Mult.: 1
Reel: 250

3-State LVC 1 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit 894In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVCH 2 Circuit 7.3 ns TVSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Bus 602In Stock
1.800Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVCZ 2 Circuit 4 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt A 595-SNLVT16245BDGGR 681In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVT 2 Circuit 3.3 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Quad Bus A 595-AM26S 10CDR A 595-AM26S10 A 595-AM26S10CDR 353In Stock
Min.: 1
Mult.: 1

Open Collector S 4 Circuit 10 ns SOIC-Narrow-16 100 mA - 1 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Quad Bus 569In Stock
Min.: 1
Mult.: 1

Open Collector S 10 ns PDIP-16 100 mA - 1 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Automotive single-b it dual-supply bus t 40In Stock
6.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

3-State AVC 1 Circuit 4 ns SC-70-6 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Non-Invert A 595-CD74AC245M A A 595-CD74AC245M 1.216In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AC 8 Circuit 106 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Non-Invert 605In Stock
Min.: 1
Mult.: 1

3-State ACT 8 Circuit 10 ns PDIP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Tri-State Quad Bus A 595-CD74HC243M A 59 A 595-CD74HC243M 4.110In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State HC 4 Circuit 90 ns SOIC-14 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal Bus 737In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 110 ns PDIP-20 CMOS CMOS 5.2 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Hi-Sp CMOS Octal Inv Octal Inv Bus Xcvr 169In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 90 ns PDIP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Hi-Sp CMOS Octal Inv Octal Inv Bus Xcvr 6In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 90 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Tri-State High Speed 95In Stock
Min.: 1
Mult.: 1

3-State HCT 4 Circuit 20 ns PDIP-14 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Tri-St. Octal Bus 662In Stock
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 26 ns PDIP-20 TTL CMOS 4 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-CD74HCT245M A 59 A 595-CD74HCT245M 2.251In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HCT 8 Circuit 26 ns SOIC-20 TTL CMOS 4 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Hi-Sp CMOS Logic Oct al Inv Bus Xcvr 342In Stock
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 22 ns PDIP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Lo-Vltg Hi-Bandwidth Bus Switch 1.294In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVT 2 Circuit 4.5 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Xcvr A 595 -CY74FCT2245ATSOC A A 595-CY74FCT2245ATSOC 1.475In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State FCT 1 Circuit 4.6 ns SOIC-20 TTL TTL 12 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 808In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State FCT 8 Circuit 4.6 ns QSOP-20 TTL TTL 12 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Xcvr 135In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State FCT 8 Circuit 7 ns QSOP-20 TTL TTL 12 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel