Texas Instruments Bus Transceivers

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SNALVCH16245D A 595-SNALVCH16245DLR 947In Stock
Min.: 1
Mult.: 1

3-State ALVCH 2 Circuit 3 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74HC640PW 1.700In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HC 8 Circuit 22 ns TSSOP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive rs 1.954In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HCT 1 Circuit 30 ns SOIC-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Transceive r 1.863In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State/Open Collector LS 8 Circuit 15 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Xcvr 369In Stock
Min.: 1
Mult.: 1

Open Collector LS 8 Circuit 25 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs ALT 595-SN74LVCH245APW 1.873In Stock
Min.: 1
Mult.: 1

3-State LVCH 8 Circuit 7 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal 1.983In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HCT 8 Circuit 44 ns SOIC-24 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 3.041In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ABT 8 Circuit 3.9 ns TVSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 1.937In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ABT 8 Circuit 4.6 ns SSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 1.260In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State BCT 8 Circuit 6.5 ns SOIC-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 876In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State/Open Collector LS 8 Circuit 15 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal w/Tri-St Out A 595-SN74LVCH245APWT A 595-SN74LVCH245APWT 1.858In Stock
Min.: 1
Mult.: 1

3-State LVCH 8 Circuit 7 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus 3.434In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVTH 8 Circuit 5.1 ns SSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Bus A 595-SN74 LVCZ16245ADL A 595- A 595-SN74LVCZ16245ADL 579In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State LVCZ 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Non-Inv Bus Tr ncvr W/3-St Otpt 840In Stock
Min.: 1
Mult.: 1

3-State AC 8 Circuit 106 ns PDIP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Octal Tri-St 1.119In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ACT 8 Circuit 10.6 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal 25-Ohm Bus Tra nsceivers 225In Stock
Min.: 1
Mult.: 1

3-State BCT 8 Circuit 7.2 ns SOIC-24 TTL TTL 24 mA - 3 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs 1.664In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ALVC 8 Circuit 3.6 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs 2.659In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State ALVC 8 Circuit 3.6 ns VQFN-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt A 595-SN74LVTH16245ADL 308In Stock
Min.: 1
Mult.: 1

3-State LVT 2 Circuit 2.4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3.3 V ABT 16-Bit Bus Xcvr/Reg A 595-SN74 A 595-SN74LVTH16646DL 996In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State LVTH 2 Circuit 4.7 ns SSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 106In Stock
Min.: 1
Mult.: 1

3-State ALS 20 ns PDIP-20 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Hi-Sp CMOS Quad Bus Trncvr W/3St Otp ALT ALT 595-CD74HC243E 986In Stock
Min.: 1
Mult.: 1

3-State HC 4 Circuit 90 ns PDIP-14 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Octal Bus Transceive r O.C. 179In Stock
Min.: 1
Mult.: 1

Open Collector ALS 8 Circuit 30 ns PDIP-20 TTL TTL 48 mA - 100 uA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus 157In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 30 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube