Texas Instruments Bus Transceivers

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 2.979In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State AVC 2 Circuit VQFN-16 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 2.491In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State AVC SOT-23-THIN-16 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 2.397In Stock
3.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

3-State AVC WQFN-16 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Dual-Bit Dual-Supply Bus Transceiver Wit 2.996In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State AVC 1 Circuit SSOP-8 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State, CMOS, Push-Pull AVC VQFN-16 12 mA - 12 mA 780 mV 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive octal bus transceiver with 3- 4.778In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3-State AC 8 Circuit 3.5 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with TTL-compati 4.980In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3-State ACT 8 Circuit 4 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with T 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3-State ACT 8 Circuit 4 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with TTL-compati 2.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State ACT 8 Circuit 4 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with T 3.932In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State ACT 8 Circuit 4 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 3.073In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State AVC WQFN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 2.870In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State AVC SOT-23-THIN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 1.274In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State AVC TSSOP-16 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers 8-Bit Dual-Supply Bu s Transceiver with
1.274In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AVC 1 Circuit TVSOP-24 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Single-Bit Dual-Supp ly Bus Transceiver 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State AVC 1 Circuit SOT-23-6 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments Bus Transceivers Single-Bit Dual-Supp ly Bus Transceiver
3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State AVC 1 Circuit SC-70-6 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments Bus Transceivers Octal bus transceive r with 3-state outp 4.978In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3-State AC 8 Circuit 5 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceiver with 3- 1.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AC 8 Circuit 3.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive r with 3-state outp 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State AC 8 Circuit 5 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 1.664In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State AVC WQFN-16 CMOS CMOS 12 mA - 12 mA 1.1 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive single-su pply octal-translat 2.587In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State LV VQFN-20 50 uA - 50 uA 1.6 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-su pply octal-translat 4.221In Stock
Min.: 1
Mult.: 1
Reel: 5.000

CMOS LV 2 Circuit VSSOP-20 CMOS/TTL 8 mA - 8 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Enhanced-product&nbs p;5-V octal-bus tra 2.926In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State AHCT TSSOP-20 8 A - 8 A 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HCT245PWR 3.225In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HCT 8 Circuit 25 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Tri-St Shifter A 595-SN74LVC4245AP A 595-SN74LVC4245APW 43.474In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVC 8 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel