onsemi Bus Transceivers

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Bus Transceivers Octal Bidirectional Transceiver 1.601In Stock
2.500Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

3-State ACT 8 Circuit 5 ns TSSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus 1.083In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 75 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
onsemi Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus 291In Stock
5.000Expected 28/08/2026
Min.: 1
Mult.: 1
Reel: 2.500

3-State HC 8 Circuit 75 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 5V Octal 3-State Non-Inverting Bus 625In Stock
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 22 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
onsemi Bus Transceivers 5V Octal 3-State Non-Inverting Bus 1.606In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State HCT 8 Circuit 28 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 5V Octal 3-State Non-Inverting Bus 487In Stock
570Expected 07/08/2026
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 22 ns SOIC-Wide-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
onsemi Bus Transceivers 5V Octal 3-State Non-Inverting Bus 1.255In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State HCT 8 Circuit 22 ns SOIC-Wide-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX 264In Stock
22.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

3-State 74LCX 8 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX 100In Stock
380Expected 17/03/2026
Min.: 1
Mult.: 1

3-State 74LCX 8 Circuit 8 ns SOIC-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX 1.455In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

3-State 74LCX 8 Circuit 8 ns SOIC-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 124In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State LVX 8 Circuit 14.2 ns SOIC-20 CMOS CMOS 4 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 896In Stock
Min.: 1
Mult.: 1

3-State 74VHC 8 Circuit 11.9 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 1.007In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State 74VHC 8 Circuit 11.9 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 5V Octal Bus Transceiver 344In Stock
Min.: 1
Mult.: 1

3-State 74VHC 8 Circuit 8.7 ns TSSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers 5V Octal Bus Transceiver 557In Stock
Min.: 1
Mult.: 1

3-State 74VHC 8 Circuit 8.7 ns SOIC-WB-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers 5V Octal Bus Transceiver 808In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State 74VHC 8 Circuit 8.7 ns SOIC-WB-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 5V Octal Bus Transceiver 533In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State 74VHC 8 Circuit 8.7 ns TSSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX
5.775Expected 13/02/2026
Min.: 1
Mult.: 1

3-State 74LCX 8 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C Tube

onsemi Bus Transceivers Octal 3-STATE Trans
406Expected 26/02/2026
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 30 ns TSSOP-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers OCTAL 3-STATE NON-INVERTI
2.500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

3-State MC74HC 8 Circuit 110 ns TSSOP-20 2 V 6 V - 55 C + 125 C Reel, Cut Tape
onsemi Bus Transceivers LV CMOS OCTAL TRANSCEIVER
2.410Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

3-State 74LCX 8 Circuit 8 ns QFN-20 TTL CMOS 24 mA - 24 mA 2 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers 3.3V/5V ECL Diff Line RCVR 12.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

No 10EP TSSOP-8 3 V 5.5 V - 40 C + 85 C Reel

onsemi Bus Transceivers Octal 3-State Non-Inverting Bus Transceiver 40.000Factory Stock Available
NMOS HCT 15 ns TSSOP-20 CMOS TTl 4.5 V 5.5 V - 55 C + 125 C AEC-Q100 Reel

onsemi Bus Transceivers 3.3V/5V ECL Diff Non-Stocked Lead-Time 23 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

No 100EP TSSOP-8 3 V 5.5 V - 40 C + 85 C Reel

onsemi Bus Transceivers 2.5V/3.3V ECL Diff Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

No 100LV TSSOP-8 +/- 2.375 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel