16 Input Bus Transceivers

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 4.630In Stock
Min.: 1
Mult.: 1
: 5.000

3-State AHCT VSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC16245ADGV-Q100/SOT480/TSS 1.543In Stock
Min.: 1
Mult.: 1
: 2.500

3-State LVC 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC162245ADGG-Q100/SOT362/TS 1.476In Stock
Min.: 1
Mult.: 1
: 2.000

3-State LVC 2 Circuit 8.5 ns TSSOP-48 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH16245ADGV-Q100/SOT480/TS 2.273In Stock
Min.: 1
Mult.: 1
: 2.500

3-State LVCH 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 8-Bit Dual-Supply Bu s Transceiver with 1.201In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

3-State AVC 1 Circuit TVSOP-24 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Nexperia Bus Transceivers 74LVC16245ADGG/SOT362/TSSOP48 3.739In Stock
Min.: 1
Mult.: 1
: 2.000

3-State LVC 2 Circuit 6 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH16245ADGG/SOT362/TSSOP48 1.012In Stock
2.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 2.000

3-State LVCH 2 Circuit 6 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC162245ADGG/SOT362/TSSOP48
1.541Expected 02/11/2026
Min.: 1
Mult.: 1
: 2.000

3-State LVC 2 Circuit 8.5 ns TSSOP-48 TTL TTL 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers LOW-VOLTAGE CMOS 16-BIT TRANSCEIVER
2.475Expected 10/02/2027
Min.: 1
Mult.: 1
Max.: 250
: 2.500

3-State LCX 2 Circuit 5.2 ns TSSOP-48 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Nexperia Bus Transceivers 74LVC162245ADGV-Q100/SOT480/TS Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

3-State LVC 2 Circuit 8.5 ns TSSOP-48 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Nexperia Bus Transceivers 74HCT245BZ/SOT8020/DHXQFN20 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

3-State 12 ns VQFN-20 TTL 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC162245ADGV/SOT480/TSSOP48 Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

3-State LVC 2 Circuit 8.5 ns TSSOP-48 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel
Nexperia Bus Transceivers 74LVC16245ADGV/SOT480/TSSOP48 Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

3-State LVC 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel
Nexperia Bus Transceivers 74LVCH16245ADGV/SOT480/TSSOP48 Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

3-State LVCH 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel
Nexperia Bus Transceivers 74LVCH162245ADGV/SOT480/TSSOP4 Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

3-State LVCH 4 Circuit 7.5 ns TSSOP-48 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel
Nexperia Bus Transceivers 74LVC16245ADGG-Q100/SOT362/TSS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

3-State LVC 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH16245ADGG-Q100/SOT362/TS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

3-State LVCH 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel