40 mA Bus Transceivers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
onsemi Bus Transceivers 3.3V/5V ECL Diff 74In Stock
Min.: 1
Mult.: 1

No 100EP 270 ps SOIC-8 50 mA 3 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Quad Bus Interface A 595-SN75ALS057DW A A 595-SN75ALS057DW Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Open Collector ALS 19 ns SOIC-20 TTL TTL 16 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Reel
Texas Instruments Bus Transceivers Quad Bus Interface A 595-SN75ALS057DWR A A 595-SN75ALS057DWR Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 25

Open Collector ALS 1 Circuit 18 ns SOIC-20 TTL TTL 16 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Tube

onsemi Bus Transceivers 3.3V/5V ECL Diff Non-Stocked Lead-Time 41 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

No 100EP TSSOP-8 3 V 5.5 V - 40 C + 85 C Reel