DHVQFN-24 Bus Transceivers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Bus Transceivers 74LVC8T245BQ-Q100/SOT815/DHVQF 16.559In Stock
Min.: 1
Mult.: 1
: 3.000

3-State LVC 10 ns DHVQFN-24 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVCH8T245BQ/SOT815/DHVQFN24 14.153In Stock
Min.: 1
Mult.: 1
: 3.000

AVCH DHVQFN-24 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC8T245BQ/SOT815/DHVQFN24 13.729In Stock
6.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 3.000

LVC 5.4 ns, 8.9 ns DHVQFN-24 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVC8T245BQ-Q100/SOT815/DHVQF 4.330In Stock
Min.: 1
Mult.: 1
: 3.000

AVC DHVQFN-24 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH8T245BQ-Q100/SOT815/DHVQ 2.300In Stock
Min.: 1
Mult.: 1
: 3.000

3-State LVCH 10 ns DHVQFN-24 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC4245ABQ/SOT815/DHVQFN24 3.480In Stock
Min.: 1
Mult.: 1
: 3.000

3-State LVC 1 Circuit 8.5 ns DHVQFN-24 TTL TTL 1.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVC8T245BQ/SOT815/DHVQFN24 3.111In Stock
6.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3.000

AVC 6 ns, 11.8 ns DHVQFN-24 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC4245ABQ-Q100/SOT815/DHVQF Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

LVC DHVQFN-24 AEC-Q100 Reel, Cut Tape, MouseReel