QSOP-24 Bus Transceivers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Bus Transceivers Tri-State 8-Bit 2.283In Stock
Min.: 1
Mult.: 1
: 2.500

3-State FCT 8 Circuit 6.5 ns QSOP-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt 2.290In Stock
Min.: 1
Mult.: 1
: 2.500

3-State FCT 8 Circuit 6.3 ns QSOP-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Registered Tra nsceiver 3.724In Stock
Min.: 1
Mult.: 1
: 2.500

3-State FCT 8 Circuit 6.5 ns QSOP-24 TTL TTL 12 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt 1.394In Stock
Min.: 1
Mult.: 1
: 2.500

3-State FCT 1 Circuit 9 ns QSOP-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 8-Bit 843In Stock
Min.: 1
Mult.: 1
: 2.500

3-State FCT 8 Circuit 6.3 ns QSOP-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Registered Tra nsceiver Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

3-State FCT 8 Circuit 5.5 ns QSOP-24 TTL TTL 12 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Bus Transceivers Octal Reg Trnscvr Wi th 3-State Outputs Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

3-State FCT 8 Circuit 8.5 ns QSOP-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

3-State FCT 8 Circuit 5.7 ns QSOP-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Bus Transceivers OctalRegisteredTrans Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

3-State FCT 8 Circuit 6.3 ns QSOP-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Bus Transceivers 8bit Registered Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

3-State FCT 8 Circuit 6.3 ns QSOP-24 TTL TTL 12 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C SMD/SMT Reel