SOIC-24 Bus Transceivers

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Octal FET Bus Switch A 595-SN74LVC4245AD A 595-SN74LVC4245ADWR 1.444In Stock
Min.: 1
Mult.: 1
: 2.000

3-State LVC 1 Circuit 6.7 ns at 2.7 V to 3.6 V, 5 V SOIC-24 LVTTL LVTTL 24 mA, 24 mA - 24 mA, - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Registered Bus Trncvr W/3-St Otpt A 595-CY74FCT646TSOC 2.687In Stock
Min.: 1
Mult.: 1
: 2.000

3-State FCT 8 Circuit 9 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT646ADW A 595-SN74ABT646ADW 1.782In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ABT 8 Circuit 5.1 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus ALT 595-SN 75ALS162DW ALT 595- ALT 595-SN75ALS162DW 138In Stock
Min.: 1
Mult.: 1

3-State ALS 20 ns SOIC-24 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Registered Bus Trncvr W/3-St Otpt A 595-CY74FCT646ATSOC 1.758In Stock
Min.: 1
Mult.: 1
: 2.000

3-State FCT 8 Circuit 6.3 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal 25-Ohm Bus Tra nsceivers 225In Stock
Min.: 1
Mult.: 1

3-State BCT 8 Circuit 7.2 ns SOIC-24 TTL TTL 24 mA - 3 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Reg A 595-SN74ABT543ADW A 595-SN74ABT543ADW 1.636In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ABT 8 Circuit 5.9 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 10-Bit Transceivers With 3-State Outputs 461In Stock
Min.: 1
Mult.: 1

3-State ABT 1 Circuit 5.2 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74HC652DW 3.005In Stock
Min.: 1
Mult.: 1
: 2.000

3-State HC 8 Circuit 265 ns SOIC-24 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Registered A 5 95-SN74ALS646ADWR A A 595-SN74ALS646ADWR 113In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 30 ns SOIC-24 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-State Octal 1.973In Stock
Min.: 1
Mult.: 1
: 2.000

3-State HCT 8 Circuit 44 ns SOIC-24 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-SN74LVC652ADWR A A 595-SN74LVC652ADWR 1.839In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 8.4 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 799In Stock
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 53 ns SOIC-24 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Transcvrs & Reg 122In Stock
Min.: 1
Mult.: 1

3-State LS 8 Circuit 36 ns SOIC-24 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus A 595-SN75 ALS162DWR A 595-SN7 A 595-SN75ALS162DWR 1.890In Stock
Min.: 1
Mult.: 1

3-State ALS 20 ns SOIC-24 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Transceivr 3.3V To 5V Shifter A 595-SN74LVC4245ADWR 1.471In Stock
Min.: 1
Mult.: 1
: 2.000

3-State LVC 1 Circuit 6.7 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 25Ohm Octal A 595-SN 74ABTH25245DW A 595 A 595-SN74ABTH25245DW 417In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ABTH 8 Circuit 3.5 ns SOIC-24 TTL TTL 188 mA - 80 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Reg Trnscvr Wi th 3-State Outputs A 595-SN74F543DW 4.542In Stock
Min.: 1
Mult.: 1
: 2.000

3-State F 8 Circuit 7.5 ns SOIC-24 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74HC646DW 2.275In Stock
Min.: 1
Mult.: 1
: 2.000

3-State HC 8 Circuit 265 ns SOIC-24 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75162BDW 1.922In Stock
Min.: 1
Mult.: 1
: 2.000

3-State 1 Circuit 20 ns SOIC-24 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75ALS162DW 728In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ALS 20 ns SOIC-24 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr & 3 .3-5V W/3-St Otpt A A 595-SN74LVC4245ADW 7.393In Stock
12.000Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

3-State LVC 8 Circuit 6.7 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Reg Trnscvr Wi th 3-State Outputs 1.003In Stock
Min.: 1
Mult.: 1

3-State FCT 8 Circuit 6.5 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Reg Trnscvr Wi th 3-State Outputs A 595-CY74FCT543TSOCT 289In Stock
Min.: 1
Mult.: 1

3-State FCT 8 Circuit 8.5 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Reg Trnscvr Wi th 3-State Outputs A 595-CY74FCT543TSOC 488In Stock
Min.: 1
Mult.: 1
: 2.000

3-State FCT 1 Circuit 8.5 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel