SOT-23-6 Bus Transceivers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Single-Bit Dual-Supp ly Bus Transceiver 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State AVC 1 Circuit SOT-23-6 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver A 595-SN74AXC1T45DRLR 13.861In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AXC 1 Circuit 173 ns SOT-23-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel