SSOP-56 Bus Transceivers

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers 3.3 V ABT 16-Bit Bus Xcvr/Reg A 595-SN74 A 595-SN74LVTH16646DL 976In Stock
Min.: 1
Mult.: 1
: 1.000

3-State LVTH 2 Circuit 4.7 ns SSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit A 5 95-SN74ABT16543DL A A 595-SN74ABT16543DL 1.906In Stock
Min.: 1
Mult.: 1
: 1.000

3-State ABT 2 Circuit 4.4 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Registered A 5 95-SN74ABT16952DL A A 595-SN74ABT16952DL 960In Stock
Min.: 1
Mult.: 1
: 1.000

3-State ABT 2 Circuit 4.2 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Tri-St Bus A 5 95-74ACT16646DL A 5 A 595-74ACT16646DL 1.450In Stock
Min.: 1
Mult.: 1
: 1.000

3-State ACT 2 Circuit 11.1 ns SSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit w/ Tri-St Out A 595-SN74ABT16543DL A 595-SN74ABT16543DLR 455In Stock
Min.: 1
Mult.: 1

3-State ABT 2 Circuit 4.4 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16BBusTrans Register A 595-SN74LVC16646A A 595-SN74LVC16646ADL 648In Stock
Min.: 1
Mult.: 1
: 1.000

3-State LVC 2 Circuit 7 ns SSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit 442In Stock
Min.: 1
Mult.: 1

3-State LVTH 2 Circuit 2.8 ns SSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State 16-Bit A 5 95-74ACT16543DL A 5 A 595-74ACT16543DL 674In Stock
Min.: 1
Mult.: 1
: 1.000

3-State ACT 2 Circuit 11.6 ns SSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trcvr/Reg W/3-St Otpt A 595-S A 595-SN74ABT16646DLR 174In Stock
Min.: 1
Mult.: 1

3-State ABT 2 Circuit 4.1 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St. 16-Bit A 595 -SN74ABT16646DL A 5 A 595-SN74ABT16646DL 659In Stock
Min.: 1
Mult.: 1
: 1.000

3-State ABT 2 Circuit 4.1 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Registered Tr ncvr W/3-St Otpt A A 595-SN74ABT16952DLR 88In Stock
Min.: 1
Mult.: 1

3-State ABT 2 Circuit 4.2 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16bit 308In Stock
Min.: 1
Mult.: 1

3-State LVCH 2 Circuit 7.3 ns SSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers 16bit Reg A 595-74LV CH16952ADLR A 595-7 A 595-74LVCH16952ADLR 4In Stock
Min.: 1
Mult.: 1

3-State LVCH 2 Circuit 7.6 ns SSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16bit ABT A 595-SN74 LVTH16543DLR A 595- A 595-SN74LVTH16543DLR 210In Stock
Min.: 1
Mult.: 1

3-State LVTH 2 Circuit 3.7 ns at 2.7 V SSOP-56 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16bit ABT A 595-SN74 LVTH16543DL A 595-S A 595-SN74LVTH16543DL 105In Stock
Min.: 1
Mult.: 1
: 1.000

3-State LVTH 2 Circuit 3.7 ns SSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit A 595-SN74LVTH16646 A 595-SN74LVTH16646DLR 186In Stock
Min.: 1
Mult.: 1

3-State LVTH 2 Circuit 4.7 ns SSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St. 16-Bit A 595 -SN74ABT16652DLR A A 595-SN74ABT16652DLR 310In Stock
Min.: 1
Mult.: 1

3-State ABT 2 Circuit 4.1 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 18-Bit Bus Trnscvrs With 3-State Outputs 70In Stock
Min.: 1
Mult.: 1

3-State ACT 2 Circuit 11.8 ns SSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16-Bit Trncvr/Reg W/ 3-State Otpt A 595- A 595-74ACT16652DL Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

3-State ACT 2 Circuit 11.3 ns SSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers 16B Registered Trans ceiver A 595-SN74LV A 595-SN74LVCH16952ADL Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.000

3-State LVCH 2 Circuit 7.6 ns SSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Registered Xcvr Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.000

3-State LVT 2 Circuit 6.5 ns SSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Transceiver A 595-SN74ABT16657DLR A 595-SN74ABT16657DLR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 4.3 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 18bit Reg Bus A 595- SN74ALVH16543DLR A A 595-SN74ALVH16543DLR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

3-State ALVCH 2 Circuit 4.8 ns SSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16B Registered Trans A 595-SN74ALVCH1654 A 595-SN74ALVCH16543DL Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

3-State ALVCH 2 Circuit 4.8 ns SSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers Tri-St. 16-Bit A 595 -SNLVCH16543ADLR A A 595-SNLVCH16543ADLR Lead-Time 9 Weeks
Min.: 1
Mult.: 1

3-State LVCH 2 Circuit 6.1 ns SSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube