TSSOP-14 Bus Transceivers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Apogee Semiconductor Bus Transceivers LEO 5-Ch 100Mhz Tranceiver E-Grade SnPb TSSOP14 Tape and Reel 226In Stock
Min.: 1
Mult.: 1
: 25

3-State AP54RHC 25 ns TSSOP-14 24 mA - 24 mA 1.65 V 5.5 V - 55 C + 125 C Reel, Cut Tape
Apogee Semiconductor Bus Transceivers LEO 5-Ch 100Mhz Tranceiver A-Grade SnPb TSSOP14 Tape and Reel 25In Stock
Min.: 1
Mult.: 1
: 50

3-State AP54RHC 25 ns TSSOP-14 24 mA - 24 mA 1.65 V 5.5 V - 55 C + 125 C Reel, Cut Tape

onsemi Bus Transceivers 4 bit LVTTL to GTL transceiver 2.000In Stock
Min.: 1
Mult.: 1
: 2.500

FXL 1 Circuit 8 ns TSSOP-14 LVTTL GTL 20 mA, 50 mA - 20 mA 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Apogee Semiconductor Bus Transceivers LEO 5-Ch 100Mhz Tranceiver C-Grade SnPb TSSOP14 Tape and Reel Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

3-State AP54RHC 25 ns TSSOP-14 CMOS 24 mA - 24 mA 1.65 V 5.5 V - 55 C + 125 C Reel
Apogee Semiconductor Bus Transceivers LEO 5-Ch 100Mhz Tranceiver A-Grade NiPdAu TSSOP14 JEDEC tray Non-Stocked Lead-Time 35 Weeks
Min.: 50
Mult.: 50
3-State AP54RHC 25 ns TSSOP-14 24 mA - 24 mA 1.65 V 5.5 V - 55 C + 125 C Tray
Apogee Semiconductor Bus Transceivers LEO 5-Ch 100Mhz Tranceiver B-Grade NiPdAu TSSOP14 JEDEC tray Non-Stocked Lead-Time 35 Weeks
Min.: 100
Mult.: 100
3-State AP54RHC 25 ns TSSOP-14 24 mA - 24 mA 1.65 V 5.5 V - 55 C + 125 C Tray
Apogee Semiconductor Bus Transceivers LEO 5-Ch 100Mhz Tranceiver E-Grade NiPdAu TSSOP14 JEDEC tray Non-Stocked Lead-Time 35 Weeks
Min.: 250
Mult.: 250
3-State AP54RHC 1 Circuit 25 ns TSSOP-14 24 mA - 24 mA 1.65 V 5.5 V - 55 C + 125 C Tray