Positive Bus Transceivers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Bus Transceivers Automotive single-su pply octal-translat 2.512In Stock
Cut Tape
Rp24.767,10
Rp18.015,77
Rp16.327,94
Rp14.456,65
Reel
Rp11.631,36
Min.: 1
Mult.: 1
: 3.000
3-State LV VQFN-20 50 uA - 50 uA 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 2.549In Stock
Cut Tape
Rp11.557,98
Rp8.127,28
Rp7.283,36
Rp6.366,06
Reel
Rp5.155,23
Min.: 1
Mult.: 1
: 3.000
3-State AHC VQFN-20 CMOS 50 uA - 50 uA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 2.793In Stock
Cut Tape
Rp36.325,08
Rp26.601,70
Rp24.216,72
Rp21.464,82
Rp20.180,60
Reel
Rp20.180,60
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000
3-State AVC 2 Circuit VQFN-16 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Bus Transceivers Dual-Bit Dual-Supply Bus Transceiver Wit 2.186In Stock
Cut Tape
Rp27.702,46
Rp20.364,06
Rp18.327,65
Rp16.254,56
Reel
Rp15.098,76
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000
3-State AVC 1 Circuit SSOP-8 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Bus Transceivers 8-Bit Dual-Supply Bu s Transceiver with 828In Stock
Cut Tape
Rp33.206,26
Rp24.400,18
Rp22.198,66
Rp19.813,68
Rp18.529,46
Reel
Rp18.529,46
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000
3-State AVC 1 Circuit TVSOP-24 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Bus Transceivers Single-Bit Dual-Supp ly Bus Transceiver 2.990In Stock
Cut Tape
Rp13.025,66
Rp9.117,96
Rp8.182,32
Rp7.136,59
Reel
Rp6.457,79
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000
3-State AVC 1 Circuit SOT-23-6 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Bus Transceivers Single-Bit Dual-Supp ly Bus Transceiver
This product may require additional documentation to export from the United States.
3.000In Stock
Cut Tape
Rp12.842,20
Rp9.099,62
Rp8.163,97
Rp7.118,25
Reel
Rp5.834,03
Min.: 1
Mult.: 1
: 3.000
3-State AVC 1 Circuit SC-70-6 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 2.770In Stock
Cut Tape
Rp8.439,16
Rp5.870,72
Rp5.228,61
Rp4.513,12
Reel
Rp3.430,70
Min.: 1
Mult.: 1
: 3.000
3-State AHCT VQFN-20 TTL 50 uA 50 uA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 1.820In Stock
Cut Tape
Rp13.942,96
Rp9.796,76
Rp8.787,73
Rp7.668,63
Reel
Rp6.017,49
Min.: 1
Mult.: 1
: 3.000
3-State LV VQFN-20 CMOS 50 uA - 50 uA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-supply octal- translating transce 1.697In Stock
Cut Tape
Rp24.033,26
Rp17.428,70
Rp15.795,91
Rp13.979,65
Reel
Rp11.631,36
Min.: 1
Mult.: 1
: 3.000
3-State LV VQFN-20 CMOS 50 uA - 50 uA 1.8 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-su pply octal-translat 1.329In Stock
Cut Tape
Rp20.180,60
Rp18.144,19
Rp17.043,43
Reel
Rp12.438,59
Rp12.273,47
Min.: 1
Mult.: 1
: 2.000
3-State LV 2 Circuit TSSOP-20 TTL/CMOS CMOS 8 mA - 8 mA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Enhanced Product 8-B it Dual-Supply Bus
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
Reel
Rp133.742,34
Min.: 2.000
Mult.: 2.000
: 2.000
3-State LVC 28.8 ns, 36.2 ns SOIC-24 32 mA - 32 mA 1.08 V 5.5 V - 55 C + 125 C SMD/SMT Reel