Transceivers Bus Transceivers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Enhanced-product&nbs p;5-V octal-bus tra 2.926In Stock
Min.: 1
Mult.: 1
: 3.000

3-State AHCT TSSOP-20 8 A - 8 A 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Enhanced-product&nbs p;5-V octal-bus tra 248In Stock
Min.: 1
Mult.: 1
: 3.000

3-State AHCT TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers 2-Bit x 2 Dual-Supply Bus Transceiver with Configurable Power Supply 2.234In Stock
Min.: 1
Mult.: 1
: 2.500

3-State AVC 4 Circuit 8.2 ns TSSOP-16 CMOS 12 mA - 12 mA 800 mV 36 V - 40 C + 125 C Reel, Cut Tape
Toshiba Bus Transceivers 3-Bit+1-Bit Dual-Supply Bus Transceiver with Configurable Power Supply 2.038In Stock
Min.: 1
Mult.: 1
: 2.500

3-State AVC 4 Circuit TSSOP-16 CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape
Toshiba Bus Transceivers 2-Bit x 2 Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply 1.968In Stock
Min.: 1
Mult.: 1
: 2.500

3-State AVCH 4 Circuit TSSOP-16 CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive 4-bit 2-s upply bus transceiv 91In Stock
18.000On Order
Min.: 1
Mult.: 1
: 3.000

UQFN-16 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245BZ/SOT8020/DHXQFN20 250In Stock
Min.: 1
Mult.: 1
: 3.000

3-State 74HC DHXQFN-20 CMOS 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Bus Transceivers Rad-hard 16-bit transceiver 1.8V to 3.3V bi-direct level shifter - Engineering
26On Order
Min.: 1
Mult.: 1
3-State CMOS CFP-48 1.4 V 3.6 V - 55 C + 125 C Cut Tape
Nexperia Bus Transceivers 74LVTN16245BDGG/SOT362/TSSOP48
2.000Expected 27/08/2027
Min.: 1
Mult.: 1
: 2.000

LVTN 3.3 ns TSSOP-48 2.7 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Bus Transceivers Single BITS Transceiver and CC Rece Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CSBGA-256 1.62 V 1.98 V - 40 C + 85 C Tray