SN74LS642 Series Bus Transceivers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Octal bus Xcvr 1.200In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Open Collector LS 8 Circuit 25 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Xcvr 227In Stock
Min.: 1
Mult.: 1

Open Collector LS 8 Circuit 25 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal bus Xcvr 80In Stock
Min.: 1
Mult.: 1

Open Collector LS 8 Circuit 25 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal bus Xcvr Non-Stocked Lead-Time 6 Weeks
Min.: 175
Mult.: 25

Open Collector LS 8 Circuit 25 ns SOIC-20 TTL TTL 48 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus w/ OC Out Non-Stocked Lead-Time 12 Weeks
Min.: 120
Mult.: 20

Open Collector LS 8 Circuit 25 ns PDIP-20 TTL TTL 48 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube