Serial/Parallel to Parallel Counter Shift Registers

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers CMOS 4-St Parallel I n/Out Shift A 595-C A 595-CD4035BM 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Parallel 1 Circuit 4 bit SOIC-16 4000 CMOS 6 500 ns, 200 ns, 150 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 4-Bit Bi-Directional A 595-CD74HC194PW A A 595-CD74HC194PW 8.323In Stock
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Parallel 1 Circuit 4 bit TSSOP-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3.3V/5V ECL 9-Bit Shift 158In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 3 Circuit 9 bit LQFP-32 100 ECL 2 / 10 0.8 ns 3 V 5.5 V - 40 C + 85 C Tray
Texas Instruments Counter Shift Registers 8-Bit Shift 502In Stock
1.000Expected 07/07/2026
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 2 Circuit 8 bit PDIP-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers CMOS 8-Stage Static Shift Register A 595 A 595-CD4014BM 3.325In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift A 595-CD 4014BPW A 595-CD401 A 595-CD4014BPW 1.724In Stock
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Parallel 2 Circuit 8 bit TSSOP-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 4Stge Prl In/Out 387In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 2 Circuit 4 bit PDIP-16 4000 CMOS 3 500 ns, 200 ns, 150 ns 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 4-Bit Bi-Directional 793In Stock
1.000Expected 20/07/2026
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 2 Circuit 4 bit PDIP-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 4-Bit Bi-Directional A 595-CD74HC194M A A 595-CD74HC194M 2.441In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Parallel 2 Circuit 4 bit SOIC-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 4-Bi t Shift Register 688In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 1 Circuit 4 bit PDIP-16 HCT CMOS 6 37 ns 5.5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers Bi-dir universal Shi ft Register 550In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 1 Circuit 4 bit SOIC-16 LS Bipolar 2 / 1 26 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers Bi-dir universal Shi ft Register 328In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 1 Circuit 4 bit PDIP-16 LS Bipolar 2 / 1 26 ns 4.75 V 5.25 V 0 C + 70 C Tube
onsemi Counter Shift Registers 3-18V 8-Bit CMOS Static Shift 9In Stock
672On Order
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 6 Circuit 8 bit SOIC-16 MC14 CMOS 9 800 ns, 340 ns, 230 ns 3 V 18 V - 55 C + 125 C Tube
Nexperia Counter Shift Registers 74AHC595BZ/SOT8016/DHXQFN16 239In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Serial/Parallel to Parallel 8 bit DHXQFN-16 CMOS 1 3-State 7.7 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT595BZ/SOT8016/DHXQFN16 213In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Serial/Parallel to Parallel 8 bit DHXQFN-16 TTL 1 3-State 5.3 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V 8-Bit CMOS Static Shift 706In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 6 Circuit 8 bit SOIC-16 MC14 CMOS 9 800 ns, 340 ns, 230 ns 3 V 18 V - 55 C + 125 C Tube
onsemi Counter Shift Registers 3-18V 8-Bit CMOS Static Shift 289In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Parallel 6 Circuit 8 bit SOIC-16 MC14 CMOS 9 800 ns, 340 ns, 230 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V 8-Bit CMOS Static Shift 3.755In Stock
7.500Expected 21/08/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

Serial/Parallel to Parallel 6 Circuit 8 bit SOIC-16 MC14 CMOS 9 800 ns, 340 ns, 230 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-BIT STTIC SHFT REGISTER 2.488In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 9 800 ns, 340 ns, 230 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4021BT/SOT109/SO16
22.500Expected 05/10/2026
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Parallel 1 Circuit 8 bit SOIC-16 HEF4000 CMOS 9 40 ns 4.5 V 15.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4014BT/SOT109/SO16
2.500Expected 25/01/2027
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Parallel 1 Circuit 8 bit SOIC-16 HEF4000 CMOS 9 40 ns 4.5 V 15.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 4Stge Prl In/Out Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Serial/Parallel to Parallel 2 Circuit 4 bit TSSOP-16 4000 CMOS 3 500 ns, 200 ns, 150 ns 3 V 18 V - 55 C + 125 C Reel
Texas Instruments Counter Shift Registers 4bti Bi-Dir Univ A 5 95-SN74AS194D A 595 A 595-SN74AS194D Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Serial/Parallel to Parallel 1 Circuit 4 bit SOIC-16 AS Bipolar 6 7 ns 4.5 V 5.5 V 0 C + 70 C Reel