SOIC-16 Counter Shift Registers

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 8-bit parallel-load shift registers with 2.390In Stock
Min.: 1
Mult.: 1
: 2.500

Parallel Load Shift Parallel to Serial 1 Circuit 8 bit SOIC-16 HCS 12 Input Parallel/Serial 39 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V 14-Stage Binary 44.642In Stock
Min.: 1
Mult.: 1
Max.: 1.250
: 2.500

Binary Up 1 Circuit 14 bit SOIC-16 14060 CMOS 1 740 ns, 300 ns, 200 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8-Stage Shift 3-State 5MHz 44.636In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 16 Circuit 8 bit SOIC-16 HCF Shift Register 3 3-State 420 ns 3 V 20 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-load shift registers 16-S 7.016In Stock
Min.: 1
Mult.: 1
: 2.500

8 bit SOIC-16 HCS Open Drain 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel Load A 595-SN74LV166AD A A 595-SN74LV166AD 2.175In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 8 Circuit 8 bit SOIC-16 LV CMOS 5 / 2 23.3 ns, 18.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Hi Spd CMOS Logic 8- Stage Bus Reg A 595 A 595-CD74HC4094MT
18.024In Stock
Min.: 1
Mult.: 1
: 2.500

8 Circuit SOIC-16 HC CMOS 3-State 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel-Ld 8 Bit Se r Shift Register A A 595-SN74ALS165D 3.166In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 ALS Bipolar 9 14 ns 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Parallel Load Shi ft Registers ALT 59 ALT 595-SN74HC165DR
19.529In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-in shift Regi ster A 595-SN74LS59 A 595-SN74LS595D 1.869In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Serial/Parallel 8 Circuit 8 bit SOIC-16 LS Bipolar 3 / 1 3-State 35 ns 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 4-St Parallel I n/Out Shift A 595-C A 595-CD4035BM 2.450In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Parallel 1 Circuit 4 bit SOIC-16 4000 CMOS 6 500 ns, 200 ns, 150 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Parallel-Load Shi ft Registers
14.090In Stock
Min.: 1
Mult.: 1
: 2.500

8 Circuit SOIC-16 HC 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register w/Output Registers A 595-SN74HC594DW 5.524In Stock
Min.: 1
Mult.: 1
: 2.000

Serial to Serial/Parallel 4 Circuit 8 bit SOIC-16 HC CMOS 5 / 10 150 ns, 30 ns, 25 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-out shift Reg isters A 595-SN74LS A 595-SN74LS166AD 3.739In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 4 Circuit 8 bit SOIC-16 LS Bipolar 4 / 2 25 ns 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V 12-Bit Binary 5.561In Stock
Min.: 1
Mult.: 1
Max.: 1.250
: 2.500

Binary Up 1 Circuit 12 bit SOIC-16 14040 CMOS 1 3250 ns, 1440 ns, 1000 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8BIT 3-STATE OUTPUTS 4.160In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 VHC CMOS 1 3-State 16.5 ns, 10.2 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 14-Stage Binary Counter/Oscillator 4.203In Stock
Min.: 1
Mult.: 1
: 2.500

Binary Up 14 Circuit 14 bit SOIC-16 HC CMOS 1 170 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8 Bit Shift Register 3-State Output Latch 30.020In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 8 Circuit 8 bit SOIC-16 HC CMOS 4 3-State 45 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-BIT SHIFT/STORE REGSTER 5.029In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 1 3-State 840 ns, 390 ns, 270 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Binary Up/Down 28.108In Stock
Min.: 1
Mult.: 1
Max.: 1.250
: 2.500

Binary Up/Down 1 Circuit 4 bit SOIC-16 14516 CMOS 4 630 ns, 260 ns, 200 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 14-Stage Counter Oscillator 10.305In Stock
Min.: 1
Mult.: 1
: 2.500

Binary 14 Circuit 14 bit SOIC-16 HCF CMOS 3 Buffered 370 ns 3 V 20 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 14-Stg Bin Cntr/Osc 8.230In Stock
Min.: 1
Mult.: 1
: 2.500

Binary Up 1 Circuit 14 bit SOIC-16 HC CMOS 1 300 ns, 60 ns, 51 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Dual 4-Bit CMOS Static Shift 30.835In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 2 Circuit 4 bit SOIC-16 MC14 CMOS 1 90 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 4-Bi t Prl Access Reg A A 595-CD74HC195M 1.984In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial/Parallel 1 Circuit 4 bit SOIC-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS Dual 975In Stock
Min.: 1
Mult.: 1

Serial to Parallel 2 Circuit 4 bit SOIC-16 HC CMOS 1 175 ns, 35 ns, 30 ns 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-load shift re 2.190In Stock
Min.: 1
Mult.: 1
: 2.500

8 bit SOIC-16 HCS Push-Pull 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel