Flip-Flops

Results: 1.133
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Dual D-Type Positive -Edge-Triggered Fli 1.451In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered 74HC 2 Circuit CMOS TSSOP-14 CMOS Inverting 70 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-type flip-fl ops with clear 20-V 9.225In Stock
Min.: 1
Mult.: 1
: 5.000

CMOS LV 8 Circuit Push-Pull VSSOP-20 CMOS - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Sgl D-Type Flip-Flop A 595-SN74LVC1G175D A 595-SN74LVC1G175DBVR 7.110In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Circuit Single-Ended SOT-23-6 CMOS, TTL Non-Inverting 5.7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge Trig J -K F-F w/Set-Res A A 595-CD74ACT109M 6.576In Stock
Min.: 1
Mult.: 1
: 2.500

Edge Triggered Flip-Flop ACT 2 Circuit Differential SOIC-Narrow-16 Single-Ended Inverting/Non-Inverting 10.3 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex 1.960In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 7 Circuit CMOS PDIP-16 TTL Non-Inverting 14 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Mil Enh Hi Spd CMOS Octal Pos-Edge-Trgrd 1.088In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HCT 1 Circuit 3-State SOIC-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type 2.113In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS AHCT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16B Edge Trggrd Dtyp e Flip Flop 1.529In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AUC 2 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 2.8 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Lo-Pwr Sgl Pos-Edge- Triggered D-Type 7.547In Stock
Min.: 1
Mult.: 1
: 5.000

Inverting AUP 1 Circuit SON-6 17.2 ns - 20 uA 20 uA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 10.396In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Logic hex D-type fli p-flops with reset 6.660In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type HCS 6 Circuit Push-Pull SOIC-16 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-type flip-fl ops with clear and 10.500In Stock
Min.: 1
Mult.: 1
: 2.000

Octal D-type HCS 8 Circuit Push-Pull TSSOP-20 Schmitt-Trigger Positive 29.1 ns - 20 uA 20 uA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 12.145In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS HCS 2 Circuit SOIC-14 Inverting 7 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Flip-Flop W/Clock Enable 1.814In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LS 8 Circuit TTL SOIC-20 TTL Non-Inverting 27 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel


Texas Instruments Flip-Flops High speed CMOS logi c dual negative-edg 13.934In Stock
Min.: 1
Mult.: 1
: 2.500

HCT Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type 2.719In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS AC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments Flip-Flops Low-Power Single Pos titive-Edge-Trigger 53.047In Stock
Min.: 1
Mult.: 1
: 3.000

Inverting AUP 1 Circuit Single-Ended X2SON-5 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal edge-triggered D-type flip-flops w 5.184In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Flip-Flop HCS 1 Circuit 3-State VQFN-20 Schmitt-Trigger 12.2 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge Trig F-F W/3-State Otpt 8.366In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Transparent Latch LS 8 Circuit 3-State SOIC-20 TTL Non-Inverting 28 ns - 2.6 mA 24 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 3.073In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop LVC 8 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Reset 2.411In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 169 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hex w/Reset A 595-CD 74ACT174M A 595-CD7 A 595-CD74ACT174M 2.239In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop ACT 7 Circuit CMOS SOIC-Narrow-16 TTL Non-Inverting 14 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ACT374PW A 59 A 595-SN74ACT374PW 3.734In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 10 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ACT534DW A 59 A 595-SN74ACT534DW 7.137In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Inverting 11.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 3.237In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Inverting 10.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel