- 55 C Flip-Flops

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

onsemi Flip-Flops 3-18V CMOS Dual D-Type 155.684In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2.500

D-Type Flip-Flop MC14 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 350 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops OCTAL D-TYPE FLIP-FLOP 2.484In Stock
Min.: 1
Mult.: 1
Max.: 248
: 2.500

MC74HC 8 Circuit CMOS TSSOP-20 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
onsemi Flip-Flops OCTAL D-TYPE FLIP-FLOP 2.400In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2.500

MC74HC 8 Circuit CMOS TSSOP-20 CMOS 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Mil Enhance Sgl Pos- Edge-Trgrd D-Type 2.979In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Circuit Single-Ended SC70-5 CMOS, TTL Non-Inverting 5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 115 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Reset 2.410In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 169 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type 2.694In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS AC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enh Dual D-Type Pos Edge Trgrd 1.922In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Reset A 595 -CD74AC273M A 595-C A 595-CD74AC273M 2.691In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 169 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Enhanced Product Dua l Positive-Edge-Tri A 595-N74LVC74AQDRG4Q1 1.350In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS LVC 2 Circuit LVTTL SOIC-14 CMOS, TTL Inverting/Non-Inverting 6 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex ALT 595-CD40174B E ALT 595-CD40174BE ALT 595-CD40174BE 310In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 4000 7 Circuit CMOS PDIP-16 CMOS Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Speed CMOS Octal D-Type Flip-Flop ALT ALT 595-CD74HCT273E 416In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit CMOS PDIP-20 TTL Non-Inverting 30 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op with Reset ALT 5 ALT 595-CD74ACT273E 68In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 8 Circuit CMOS PDIP-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Quad ALT 595-CD40175 BE ALT 595-CD40175B ALT 595-CD40175BE 405In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 4000 4 Circuit CMOS PDIP-16 CMOS Inverting/Non-Inverting 400 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Quad D-Type Flip-Flo p with Reset ALT 59 ALT 595-CD74ACT175E 504In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 4 Circuit CMOS PDIP-16 TTL Inverting/Non-Inverting 11.5 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops High Speed CMOS Quad D-Type Flip-Flop AL ALT 595-CD74HCT175E 905In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 4 Circuit CMOS PDIP-16 TTL Inverting/Non-Inverting 33 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops CMOS Dual J-K Master Slave ALT 595-CD402 ALT 595-CD4027BM96 2.526In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS 4000 2 Circuit Differential SOIC-Narrow-16 Single-Ended Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Spd CMOS Dual Neg J-K Flip-Flop ALT 5 ALT 595-CD74HC107E 1.065In Stock
Min.: 1
Mult.: 1

J-K Type Flip-Flop HC 2 Circuit Differential PDIP-14 CMOS, LVTTL Inverting/Non-Inverting 170 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F- ALT 595-CD74HCT374E 279In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Sp CMOS Dual Pos D-Type Flip-Flop ALT ALT 595-CD74HC74E 126In Stock
1.000Expected 14/09/2026
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Sp CMOS Logic Hex D-Type F-F w/Reset ALT 595-CD74HC174M96 1.879In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop HC 7 Circuit CMOS SOIC-Narrow-16 CMOS Non-Inverting 165 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Sp CMOS Dual Neg J-K-Type Flip-Flop 2.405In Stock
Min.: 1
Mult.: 1
: 2.000

J-K Type Flip-Flop HC 2 Circuit Differential SOIC-16 CMOS, LVTTL Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/Reset 2.009In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop ACT 8 Circuit CMOS SSOP-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg Edge Trig A 595-CD74HC112PW A 5 A 595-CD74HC112PW 3.510In Stock
Min.: 1
Mult.: 1
: 2.000

J-K Type Flip-Flop HC 2 Circuit Differential TSSOP-16 CMOS, LVTTL Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Quad A 595 -CD74HC173PW A 595- A 595-CD74HC173PW 3.747In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HC 4 Circuit 3-State TSSOP-16 Single-Ended Non-Inverting 200 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F- ALT 595-CD74HC374M96 1.782In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 165 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel