3-State Flip-Flops

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Flip-Flops Octal D Flip-Flop with 3-State Outputs 996In Stock
Min.: 1
Mult.: 1
: 1.000

D Flip-Flop VHCT 3-State SOIC-Wide-20 Non-Inverting 5.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape

Toshiba Flip-Flops CMOS Logic IC Series 90.675In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS VHCT 8 Circuit 3-State TSSOP-20 TTL 5.6 ns at 5 V - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhance Octal Ed ge-Trgrd D-Type 1.889In Stock
Min.: 1
Mult.: 1
: 2.000

CMOS LVC 1 Circuit 3-State TSSOP-20 CMOS, TTL Non-Inverting 8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74HCT574PW A 59 A 595-SN74HCT574PW 15.711In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HCT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 53 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74LV574APW A 59 A 595-SN74LV574APW 2.942In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LV 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 19.6 ns - 16 mA 16 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State ABT Octal A 595-SN74LVTH574DW A 595-SN74LVTH574DW 4.212In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVTH 8 Circuit 3-State SOIC-20 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-74ACT16374DL A 59 A 595-74ACT16374DL 1.599In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Edge Triggered Flip-Flop ACT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 10.9 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 3.3 Volt 20-Bit 1.746In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop ALVCH 1 Circuit 3-State TSSOP-56 CMOS, LVTTL Non-Inverting 5.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AHCT574PW A 5 A 595-SN74AHCT574PW 9.110In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AHCT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 10.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16-Bit Bus Trnscvrs With 3-State Outputs 2.601In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop ALVCH 2 Circuit 3-State TVSOP-48 CMOS, LVTTL Non-Inverting 4.9 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74LVC574APWR 4.425In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVC 8 Circuit 3-State TSSOP-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ACT374PW A 59 A 595-SN74ACT374PW 3.734In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 10 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ACT534DW A 59 A 595-SN74ACT534DW 7.117In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Inverting 11.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 3.237In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Inverting 10.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ACT574PW A 59 A 595-SN74ACT574PW 3.209In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 3.776In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Flip-Flop LVC 8 Circuit 3-State VQFN-20 CMOS, TTL Non-Inverting 8.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal edge-triggered D-type flip-flops w 5.184In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Flip-Flop HCS 1 Circuit 3-State VQFN-20 Schmitt-Trigger 12.2 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge Trig F-F W/3-State Otpt 8.366In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Transparent Latch LS 8 Circuit 3-State SOIC-20 TTL Non-Inverting 28 ns - 2.6 mA 24 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 3.073In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop LVC 8 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enh Hi Spd CMOS Octal Pos-Edge-Trgrd 1.088In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HCT 1 Circuit 3-State SOIC-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16B Edge Trggrd Dtyp e Flip Flop 1.529In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AUC 2 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 2.8 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 10.396In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AC374PW A 595 A 595-SN74AC374PW 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 3.297In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVC 8 Circuit 3-State SOIC-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 1.441In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State SOIC-20 TTL Inverting 14 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel