Non-Inverting Flip-Flops

Results: 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Flip-Flops Oct D-Type Flip-Flop 189In Stock
2.000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 37 ns - 4.8 mA 4.8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 3-ST Oct D Flip-Flop 3.826In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop HCT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 46 ns - 7.2 mA 7.2 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 3-ST Oct D Flip-Flop 160In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 46 ns - 7.2 mA 7.2 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops 3-ST Oct D Flip-Flop 227In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 46 ns - 7.2 mA 7.2 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 3-ST Oct D Flip-Flop 87In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 30 ns - 7.2 mA 7.2 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops 3-ST Oct D Flip-Flop 372In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 30 ns - 7.2 mA 7.2 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops UHS D-Type Flip-Flop 11.429In Stock
56.500On Order
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Flip-Flop 7S 1 Circuit Single-Ended SC70-6 Single-Ended Non-Inverting 5.5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops UHS D-Type Flip-Flop 9.679In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Flip-Flop SZ 1 Circuit Single-Ended SC70-6 Single-Ended Non-Inverting 5.5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops BiCMOS FCT Octal 716In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop FCT 8 Circuit CMOS PDIP-20 TTL Non-Inverting 7 ns - 15 mA 48 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear 1.071In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AHCT 7 Circuit CMOS PDIP-16 TTL Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Hex D-Typ Pos-Edge- Trig Flip-Flop W/Clr 965In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ALS 7 Circuit TTL PDIP-16 TTL Non-Inverting 17 ns - 400 uA 8 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal w/ Clear 641In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ALS 8 Circuit TTL PDIP-20 TTL Non-Inverting 15 ns - 2.6 mA 24 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal D-Type w/Clock Enable 954In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop F 8 Circuit TTL PDIP-20 TTL Non-Inverting 9 ns - 1 mA 20 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal w/Tri-St Out 532In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop F 8 Circuit 3-State PDIP-20 TTL Non-Inverting 8.5 ns - 3 mA 24 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops SnglDTypeFlipFlop 2.844In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LVC 1 Circuit 3-State DSBGA-6 CMOS, TTL Non-Inverting 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Sngl+EdgeTrggrd DTyp eFlipFlop 1.105In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LVC 1 Circuit Single-Ended DSBGA-5 CMOS, TTL Non-Inverting 5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 1.519In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LVC 8 Circuit 3-State TVSOP-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC 8.5ns 24mA 1.65-3.6V 4.544In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS LCX 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Flip-Flops Pb-F D-Type Flip-Flop Flip-Flop VCC: 2-5.5V 4.283In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop 74VHC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 5.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Flip-Flops Pb-F D-Type Flip-Flop Flip-Flop VCC: 2-5.5V 916In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop 74VHC 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 4.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Flip-Flops Octal Schmitt D-Type Flip-Flop with 3-State Output Flip-Flop VCC: 1.8-5.5V 3.665In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop 74VHC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 5 ns - 16 mA 16 mA 1.8 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC 5.6ns 8mA 2.0 to 5.5V 364In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS VHC 1 Circuit 3-State Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT353-1 SNGL D-TYPE FLIPFLOP 30.784In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended TSSOP-5 Single-Ended Non-Inverting 3.5 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT360-1 OCTAL DTYPE FLIPFLOP 5.372In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 4.2 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC173D/SOT109/SO16 1.210In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 17 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel