Non-Inverting Flip-Flops

Results: 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear 2.511In Stock
Min.: 1
Mult.: 1
: 2.500

Register FCT 1 Circuit CMOS QSOP-20 TTL Non-Inverting 5.8 ns - 32 mA 64 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ABT374ADW A 5 A 595-SN74ABT374ADW 2.170In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 6.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt ALT 595-SN74AHC574DWR 1.729In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AHC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear 3.012In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AHCT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 9.2 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear A 595-SN A 595-SN74HC174PW 3.203In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HC 7 Circuit CMOS TSSOP-16 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Clear 2.322In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Flip-Flop LV 8 Circuit CMOS VQFN-20 CMOS Non-Inverting 22.1 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State ABT Octal A 595-SN74LVTH374DW A 595-SN74LVTH374DW 1.875In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVTH 8 Circuit 3-State SOIC-20 TTL Non-Inverting 2.9 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-74ACT16374DL A 59 A 595-74ACT16374DL 392In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Edge Triggered Flip-Flop ACT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 10.9 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS Hex D-Type Flip -Flop 2.627In Stock
Min.: 1
Mult.: 1
: 2.000

CMOS 4000 1 Circuit CMOS SOP-16 CMOS Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 18but Flip Flop A 59 5-SN74ABT16823DL A A 595-SN74ABT16823DL 554In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Flip-Flop ABT 18 Circuit 3-State SSOP-56 TTL Non-Inverting 5.5 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 1.696In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear 3.018In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AHCT 7 Circuit CMOS TSSOP-16 TTL Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16-Bit D-Type Flip-F lop 611In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AUC 16 Circuit 3-State TSSOP-48 CMOS, TTL Non-Inverting 2.8 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 1.261In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop F 8 Circuit 3-State SOIC-20 TTL Non-Inverting 8.5 ns - 3 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/Clock Enable 1.078In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit CMOS PDIP-20 TTL Non-Inverting 30 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 3.693In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LV 8 Circuit 3-State TSSOP-20 LVTTL Non-Inverting 19.3 ns - 16 mA 16 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge- Trigg ered D-Type 1.849In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 2 Circuit Single-Ended SM-8 CMOS, TTL Non-Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops ABT Octal Edge-Trig D-Type F-F R 595-SN7 R 595-SN74LVTH574DWR 620In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVT 8 Circuit SOIC-20 Single-Ended Non-Inverting 4.3 ns - 32 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State ABT Octal A 595-SN74LVTH374PW A 595-SN74LVTH374PW 2.052In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVTH 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 2.9 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/Reset 2.009In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop ACT 8 Circuit CMOS SSOP-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Quad A 595 -CD74HC173PW A 595- A 595-CD74HC173PW 3.752In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HC 4 Circuit 3-State TSSOP-16 Single-Ended Non-Inverting 200 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AHCT374DW A 5 A 595-SN74AHCT374DW 2.403In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AHCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 2.392In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AHCT 8 Circuit 3-State SSOP-20 TTL Non-Inverting 10.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt ALT 595-SN74HC374DWR 2.070In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge Trig F-F W/3-State Otpt 1.503In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Transparent Latch LS 8 Circuit 3-State SSOP-20 TTL Non-Inverting 28 ns - 2.6 mA 24 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel