Interface IC's Flip-Flops

Results: 457
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear A 595-SN A 595-SN74LS273DW 3.610In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LS 8 Circuit TTL SOIC-20 TTL Non-Inverting 27 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Quad D-Type Flip-Flo p with Reset A 595- A 595-CD74ACT175M 3.193In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop ACT 4 Circuit CMOS SOIC-Narrow-16 TTL Inverting/Non-Inverting 11.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op with Reset A 595 A 595-CD74ACT273PW 6.415In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop ACT 8 Circuit CMOS TSSOP-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear 4.241In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LS 8 Circuit TTL SOIC-20 TTL Non-Inverting 27 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Pos-Edge-Trig D-Typ F-F W/Clear A A 595-SN74ALS273DW 2.104In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop ALS 8 Circuit TTL SOIC-20 TTL Non-Inverting 15 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-3.6V CMOS Octal D-Type Flow Through 3.882In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop 74LC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 9.5 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS 4B D-Type Reg A 595-CD4076BMT A 595 A 595-CD4076BMT 141In Stock
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 3-State SOIC-Narrow-16 CMOS Non-Inverting 600 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Tube
onsemi Flip-Flops 2-6V CMOS Octal D-Type 9.323In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Flip-Flop 74AC 8 Circuit Single-Ended SOIC-WB-20 Single-Ended Non-Inverting 13 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 2.788In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 265 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F- A 595-CD74HC564M 2.068In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Inverting 165 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F- 1.824In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HCT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 469In Stock
Min.: 1
Mult.: 1

Register FCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 6.5 ns - 32 mA 64 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F- A 595-CD74HC574M 1.982In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 165 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F- A 595-CD74HC564M96 323In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Inverting 165 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 3.433In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit 3-State SSOP-20 CMOS Non-Inverting 265 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 1.204In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HCT 8 Circuit 3-State SSOP-20 TTL Non-Inverting 53 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT574PW/SOT360/TSSOP20 515In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 4.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Spd CMOS Quad D-T ype F-F A 595-CD74H A 595-CD74HC173M 2.050In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop HC 4 Circuit 3-State SOIC-Narrow-16 Single-Ended Non-Inverting 200 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Typ FlipFlop With 3-State Output A 595-CD74AC374M 937In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 135 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Rgstr w ith 3-State Output 223In Stock
Min.: 1
Mult.: 1

Register FCT 8 Circuit 3-State SOIC-20 Single-Ended Non-Inverting 6.5 ns - 15 mA 12 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 672In Stock
Min.: 1
Mult.: 1

Register FCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 5.2 ns - 32 mA 64 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 1.757In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHC 8 Circuit 3-State TVSOP-20 CMOS Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Inverting 11.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-St 10bit Bus Int A 595-SN74LVC821APW A 595-SN74LVC821APW 1.550In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bus Interface Flip-Flop LVC 8 Circuit 3-State TSSOP-24 CMOS, TTL Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Auto Cat Octal Edge- Trgrd D-Type 303In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LVC 8 Circuit 3-State TSSOP-20 CMOS, TTL Non-Inverting 8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel