Non-Inverting Flip-Flops

Results: 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear 3.712In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LS 8 Circuit TTL SOIC-20 TTL Non-Inverting 27 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal 3.604In Stock
Min.: 1
Mult.: 1

Transparent D-Type Latch LS 8 Circuit 3-State PDIP-20 TTL Non-Inverting 28 ns - 2.6 mA 24 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal w/ Clear A 595 -SN74LV273APW A 595 A 595-SN74LV273APW 4.953In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LV 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 22.1 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops SNGL DType FlipFlop A 595-SN74LVC1G175DB A 595-SN74LVC1G175DBVR 7.730In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Circuit Single-Ended SOT-23-6 CMOS, TTL Non-Inverting 5.7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops SNGL DType FlipFlop A 595-SN74LVC1G175DC A 595-SN74LVC1G175DCKR 9.245In Stock
21.250Expected 06/07/2026
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Circuit Single-Ended SC70-6 CMOS, TTL Non-Inverting 5.7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 2.523In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State TSSOP-48 TTL Non-Inverting 5.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 1.962In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop ALVCH 2 Circuit 3-State TSSOP-48 CMOS, LVTTL Non-Inverting 4.9 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 2.395In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVCH 8 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State ABT 16-Bit 2.799In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVTH 8 Circuit 3-State TSSOP-48 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GW/SOT363/SC-88 79.945In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Flip-Flop LVC 1 Circuit TSSOP-6 Single-Ended Non-Inverting 3.1 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-6V CMOS Octal D-Type 8.833In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Flip-Flop 74AC 8 Circuit Single-Ended SOIC-WB-20 Single-Ended Non-Inverting 13 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-6V CMOS Octal D-Type 4.997In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 125 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Oct D-Type Flip-Flop 5.005In Stock
2.500Expected 10/07/2026
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop LVX 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 20 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Oct D-Tp Flip-Flop 5.335In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 17.1 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273D/SOT163/SO20 9.870In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 15 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC574D/SOT163/SO20 10.062In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 14 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC574PW/SOT360/TSSOP20 39.053In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 14 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT273D/SOT163/SO20 15.358In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 15 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC16374ADGG/SOT362/TSSOP48 7.991In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop LVC 2 Circuit TSSOP-48 Single-Ended Non-Inverting 14 ns - 24 mA 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 16-Bit D Flip-Flop 1.372In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Flip-Flop 74LC 2 Circuit Single-Ended TSSOP-48 Single-Ended Non-Inverting 6.5 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Oct D-Type Flip-Flop 1.968In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops Oct D-Type Flip-Flop 692In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 135 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops Oct D-Type Flip-Flop 894In Stock
760Expected 15/06/2026
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 135 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops Oct D-Type Flip-Flop 1.400In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 135 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 3-ST Oct D Flip-Flop 808In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube