5111 Flip-Flops

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74AUP1G80GM/SOT886/XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

CMOS AUP 1 Circuit Single-Ended XSON-6 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LV74D-Q100/SOT108/SO14 2.627In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop LV 2 Circuit Complementary SOIC-14 TTL 13 ns 1 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G175GW-Q100/SOT363/SC-88 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

AUP TSSOP-6 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel