NB7V52M Series Flip-Flops

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging

onsemi Flip-Flops TSMCD FLIP-FLOP 133In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 1 Circuit Differential QFN-16 Differential Inverting/Non-Inverting 0.35 ns - 34 mA 34 mA 1.71 V 2.625 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops TSMCD FLIP-FLOP 131In Stock
Min.: 1
Mult.: 1
Reel: 100

D-Type Flip-Flop CML 1 Circuit Differential Inverting/Non-Inverting 200 ps 0 V 3 V + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops TSMCD FLIP-FLOP Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Circuit Differential QFN-16 Differential Inverting/Non-Inverting 0.35 ns - 34 mA 34 mA 1.71 V 2.625 V SMD/SMT - 40 C + 85 C Reel