Inverters

Results: 1.771
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Logic Family Logic Type Package/Case Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Inverters SNGL Schmitt Trigger Inverter A 595-SN74 A 595-SN74LVC1G14DCKR 85.484In Stock
Min.: 1
Mult.: 1
: 250

1 Circuit LVC Inverting SC70-5 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Single Schmitt Trigg er Inverter A 595-S A 595-SN74LVC1G14DCKT 57.813In Stock
Min.: 1
Mult.: 1
: 250

1 Circuit LVC Inverting SC70-5 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Inverters Hex Inverter 1.732In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

6 Circuit 74VHC Inverter TSSOP-14 5.5 V 2 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Inverters 6-ch 2-V to 6-V inv erters with Schmitt- 1.526In Stock
Min.: 1
Mult.: 1
: 2.500

6 Circuit HC Inverter SOIC-14 6 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Lo PWR SNGL Schmitt Trgr Invrtr A 595-SN A 595-SN74AUP1G14DCKR 114.745In Stock
Min.: 1
Mult.: 1
: 250

1 Circuit AUP Inverting SC70-5 3.6 V 800 mV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Inverters GEO Hex Schmitt Inverter E-Grade NiPdAu TSSOP14 Tape and Reel
16In Stock
Min.: 1
Mult.: 1
: 25

6 Circuit AF54RHC CMOS TSSOP-14 5.5 V 1.65 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Inverters Dual Inverter A 595- SN74LVC2G04DCKR A 5 A 595-SN74LVC2G04DCKR 29.545In Stock
Min.: 1
Mult.: 1
: 3.000

2 Circuit LVC Inverting SC70-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Inverters CMOS Logic IC 11ns 4mA 2.0 to 6.0V 128.976In Stock
Min.: 1
Mult.: 1
: 2.000

HC Reel, Cut Tape, MouseReel
Texas Instruments Inverters SINGLE INVERTER GATE A 595-SN74AHC1G04DC A 595-SN74AHC1G04DCKR 8.913In Stock
Min.: 1
Mult.: 1
: 3.000

1 Circuit AHC Inverting SC-70-5 5.5 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Dual Schmitt-Trigger A 595-SN74LVC2G14DC A 595-SN74LVC2G14DCKR 5.331In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

2 Circuit LVC Inverting SC70-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters SINGLE INVERTER GATE A 595-SN74AHCT1G04D A 595-SN74AHCT1G04DBVR 6.883In Stock
Min.: 1
Mult.: 1
: 3.000

1 Circuit AHCT Inverting SOT-23-5 5.5 V 4.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Mil Enhance Hex Schm itt-Trgr Invrtr 1.162In Stock
Min.: 1
Mult.: 1
: 2.500

6 Circuit AHCT CMOS SOIC-14 5.5 V 4.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters HEX INVERTERS 2.184In Stock
Min.: 1
Mult.: 1
: 2.000

6 Circuit ALS Bipolar SOIC-14 5.5 V 4.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Hex Schmitt-Trigger Inverters A 595-SN74 A 595-SN74HC14DR 8.621In Stock
Min.: 1
Mult.: 1
: 2.500

6 Circuit HC Hex Schmitt Trigger Inverter SOIC-14 6 V 2 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Hex Schmitt-Trigger Inverter 5.269In Stock
Min.: 1
Mult.: 1
: 2.000

6 Circuit ALVC CMOS SOIC-14 3.6 V 2.3 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters HEX INVERTER 4.526In Stock
Min.: 1
Mult.: 1
: 3.000

6 Circuit AUC CMOS VQFN-14 2.7 V 800 mV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Hex 8.321In Stock
Min.: 1
Mult.: 1
: 3.000

6 Circuit LV CMOS VQFN-14 5.5 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters HEX INVERTERS A 595- SN74S04D A 595-SN74 A 595-SN74S04D 2.328In Stock
Min.: 1
Mult.: 1
: 2.500

6 Circuit S Bipolar SOIC-14 5.25 V 4.75 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Inverters L-MOS High-Speed Series 47.084In Stock
Min.: 1
Mult.: 1
: 3.000

1 Circuit SU CMOS SOT-353-5 6 V 2 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Lo Pwr Sngl Invrtr G ate 7.619In Stock
Min.: 1
Mult.: 1
: 4.000

1 Circuit AUP Inverting SOT-5X3-5 3.6 V 800 mV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Hex inverters with o pen-drain outputs 1 8.889In Stock
Min.: 1
Mult.: 1
: 2.500

HCS SOIC-14 6 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters HEX INVERTER ALT 595 -SN74LVC04APWR ALT ALT 595-SN74LVC04APWR 6.886In Stock
Min.: 1
Mult.: 1
: 2.000

6 Circuit LVC CMOS TSSOP-14 3.6 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Hex Schmitt-Trigger Inverters 916In Stock
Min.: 1
Mult.: 1

6 Circuit 7400 Bipolar PDIP-14 5.25 V 4.75 V 0 C + 70 C Through Hole Tube
Texas Instruments Inverters Mil Enhance Hex Inve rters 1.564In Stock
Min.: 1
Mult.: 1
: 2.000

6 Circuit AHC CMOS TSSOP-14 5.5 V 2 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters DUAL INVERTER GATE 6.628In Stock
Min.: 1
Mult.: 1
: 3.000

2 Circuit AUC Inverting SOT-23-6 2.7 V 800 mV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel