CMOS Inverters

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Logic Family Logic Type Package/Case Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

Toshiba Inverters Low voltage CMOS Logic IC 15.906In Stock
Min.: 1
Mult.: 1
: 2.500

6 Circuit 74LCX Hex Inverter TSSOP-14 3.6 V 1.65 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Inverters Hex Inverter 30ns 10V 6.379In Stock
Min.: 1
Mult.: 1
: 2.500

6 Circuit HCF Hex Inverter SOIC-14 20 V 3 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Inverters x34 INV(74HC04) 1.337In Stock
Min.: 1
Mult.: 1
: 3.000

3 Circuit W CMOS SSOP-8 6 V 2 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Inverters Low voltage CMOS Logic IC 1.493In Stock
Min.: 1
Mult.: 1
: 2.500

6 Circuit 74LCX Hex Inverter TSSOP-14 5.5 V 1.65 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Inverters HEX SCHMITT-TRIGGER INVER 220In Stock
35.000On Order
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

6 Circuit HC Schmitt Trigger Inverter TSSOP-14 6 V 2 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74AHC04D-Q100/SOT108/SO14 3.539In Stock
Min.: 1
Mult.: 1
: 2.500

6 Circuit 74AHC Hex Inverter SOIC-14 5.5 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Inverters UHS Invert w Schmitt 12.998In Stock
Min.: 1
Mult.: 1
: 5.000

TinyLogic UHS Inverter UDFN-6 6 V - 500 mV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Automotive 1.8-V to 5.5-V single power s 2.910In Stock
Min.: 1
Mult.: 1
: 3.000

6 Circuit LV Inverter WQFN-14 5.5 V 1.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters BD9 SPIN EP SN74LV6T 14PWREP 2.376In Stock
Min.: 1
Mult.: 1
: 3.000

6 Circuit LV CMOS TSSOP-14 5.5 V 1.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters 1.8-V to 5.5-V singl e power supply 6-bi 2.038In Stock
Min.: 1
Mult.: 1
: 3.000

6 Circuit LV CMOS TSSOP-14 5.5 V 1.8 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Hex Schmitt Trigger A 595-CD74AC14M A 59 A 595-CD74AC14M 8.046In Stock
Min.: 1
Mult.: 1
: 2.500

6 Circuit AC CMOS SOIC-14 5.5 V 1.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Hex Schmitt-Trigger A 595-CD74HCT14M A 5 A 595-CD74HCT14M 12.899In Stock
5.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2.500

6 Circuit HCT CMOS SOIC-14 5.5 V 4.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Lo-Pwr Dual Inverter 15.581In Stock
Min.: 1
Mult.: 1
: 5.000

2 Circuit AUP Inverting SON-6 3.6 V 800 mV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC1G14GW-Q100/SOT353/UMT5 101.370In Stock
135.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3.000

1 Circuit LVC CMOS, TTL TSSOP-5 5.5 V 1.65 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Inverters Automotive 6-ch 2-V to 5.5-V inverters 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

6 Circuit AHC Inverter WQFN-14 5.5 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters 6-ch 2-V to 5.5-V i nverters with Schmit 3.661In Stock
Min.: 1
Mult.: 1
: 3.000

6 Circuit AHC Inverter WQFN-14 5.5 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Automotive 1.8-V to 5.5-V single power s 2.598In Stock
Min.: 1
Mult.: 1
: 3.000

6 Circuit LV Inverter TSSOP-14 5.5 V 1.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Inverters HEX SCHMITT-TRIGGER INVER 3.193In Stock
Min.: 1
Mult.: 1
Max.: 390
: 2.500

6 Circuit HC Schmitt Trigger Inverter SOIC-14 6 V 2 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Inverters SINGLE UNBUFRD INVERTER 6.016In Stock
Min.: 1
Mult.: 1
: 3.000

1 Circuit TinyLogic SC-74A-5 5.5 V 1.65 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Inverters SINGLE UNBUFRD INVERTER 8.789In Stock
Min.: 1
Mult.: 1
: 3.000

1 Circuit TinyLogic SC-88A-5 5.5 V 1.65 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
STMicroelectronics Inverters Hex Schmitt Inverter Gates 12ns 6V 7.929In Stock
15.000Expected 30/12/2026
Min.: 1
Mult.: 1
: 2.500

6 Circuit HC Hex Schmitt Inverter SOIC-14 6 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Inverters Hex Schmitt Inverter 5.133In Stock
Min.: 1
Mult.: 1
: 2.500

6 Circuit HC Hex Schmitt Inverter TSSOP-14 6 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Inverters Hex/Buffer A 595-CD7 4HC04E A 595-CD74HC A 595-CD74HC04E 4.366In Stock
Min.: 1
Mult.: 1

6 Circuit HCT CMOS PDIP-14 5.5 V 4.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Inverters Hex Schmitt-Trigger Inverter 5.599In Stock
Min.: 1
Mult.: 1
: 2.000

6 Circuit LVC Hex Schmitt Inverter TSSOP-14 3.6 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Single 1.65-V to 5.5 -V inverter 5-SC70 A 595-SN74LVC1G04DCKR 16.739In Stock
Min.: 1
Mult.: 1
: 250

1 Circuit LVC Inverting SC70-5 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel