CMOS, TTL Inverters

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Logic Family Logic Type Package/Case Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Inverters 74LVC2G04GV-Q100/SOT457/SC-74 31.895In Stock
Min.: 1
Mult.: 1
: 3.000

2 Circuit LVC CMOS, TTL TSOP-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC1G14GW-Q100/SOT353/UMT5 235.662In Stock
Min.: 1
Mult.: 1
: 3.000

1 Circuit LVC CMOS, TTL TSSOP-5 5.5 V 1.65 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC2G14GV-Q100/SOT457/SC-74 28.174In Stock
Min.: 1
Mult.: 1
: 3.000

2 Circuit LVC CMOS, TTL TSOP-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC2G14GW-Q100/SOT363/SC-88 1.977In Stock
21.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3.000

2 Circuit LVC CMOS, TTL SOT-363-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC1G14GM-Q100/SOT886/XSON6 13.469In Stock
Min.: 1
Mult.: 1
: 5.000

1 Circuit LVC CMOS, TTL XSON-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC2G04GS-Q100/SOT1202/X2SON 4.878In Stock
Min.: 1
Mult.: 1
: 5.000

2 Circuit LVC CMOS, TTL XSON-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC2G14GM-Q100/SOT886/XSON6 7.406In Stock
Min.: 1
Mult.: 1
: 5.000

2 Circuit LVC CMOS, TTL XSON-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC1G14GV-Q100/SOT753/SO5 2.039In Stock
Min.: 1
Mult.: 1
: 3.000

1 Circuit LVC CMOS, TTL SC-74A-5 5.5 V 1.65 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC2G04GW-Q100/SOT363/SC-88
30.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 3.000

2 Circuit LVC CMOS, TTL TSSOP-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Inverters LOG CMOS DUAL UNBUF INVT Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3.000

2 Circuit NL27WZ CMOS, TTL SC-74-6 5.5 V 1.65 V - 55 C + 125 C SMD/SMT Reel, Cut Tape