TTL Inverters

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Logic Family Logic Type Package/Case Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
onsemi Inverters LOG CMOS SCHMITT TRG SNGL 63.996In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Circuit VHC TTL SC-88A-5 5.5 V 2 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Inverters LOG CMOS INVERTER GATE 26.990In Stock
6.000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

1 Circuit VHC TTL SC-88A-5 5.5 V 2 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Inverters SINGLE INVERTERTTL LEVEL 9.140In Stock
Min.: 1
Mult.: 1
: 10.000

1 Circuit VHC TTL SC-88A-5 5.5 V 2 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Inverters LOG CMOS SCHMITT TRG SNGL 9.721In Stock
9.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 3.000

1 Circuit VHC TTL SC-88A-5 5.5 V 2 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Diodes Incorporated Inverters SGL Inv 1.65 to 5.5V 24mA at 3.3V 5.5V 3.159In Stock
Min.: 1
Mult.: 1
: 5.000

1 Circuit LVC TTL X2-DFN0808-4 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74AHCT04APW/SOT402/TSSOP14 1.649In Stock
Min.: 1
Mult.: 1
: 2.500

6 Circuit AHCT TTL TSSOP-14 5.5 V 4.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74LV04ATPW/SOT402/TSSOP14 2.418In Stock
Min.: 1
Mult.: 1
: 2.500

6 Circuit LV TTL TSSOP-14 5.5 V 4.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Inverters LOG CMOS INVERTER GATE
8.986Expected 18/06/2027
Min.: 1
Mult.: 1
: 3.000

1 Circuit VHC TTL SC-88A-5 5.5 V 2 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Inverters SGL Inv 1.65 to 5.5V 24mA at 3.3V 5.5V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5.000

1 Circuit LVC TTL X2-DFN1409-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Inverters SGL Schmitt-Trigger 1-Input 1.65 to 5.5V Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 5.000

1 Circuit LVC TTL X2-DFN0808-4 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Inverters SGL Schmitt-Trigger 1-Input 1.65 to 5.5V Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 5.000

1 Circuit LVC TTL X2-DFN1409-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel