CMOS, TTL Latches

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Octal Edge-Triggered D-Type Flip-Flops W 800In Stock
Min.: 1
Mult.: 1
: 5.000

CMOS, TTL AHCT 8 Circuit 8 Line VSSOP-20 Non-Inverting 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 4.950In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

CMOS, TTL ACT 8 Circuit 8 Output VSSOP-20 10.6 ns 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC16373ADGV-Q100/SOT480/TSS 1.071In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS, TTL LVC 2 Circuit 16 Line TVSOP-48 Non-Inverting 6 ns 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74LVCH16373ADGG/SOT362/TSSOP48
5.978Expected 11/09/2026
Min.: 1
Mult.: 1
: 2.000

CMOS, TTL LVCH 2 Circuit 16 Line TSSOP-48 Non-Inverting 6 ns 80 uA 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent D- Type Latches With 3 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
CMOS, TTL AHCT 8 Circuit 8 Line VQFN-20 Non-Inverting 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel
Texas Instruments Latches Octal Edge-Triggered D-Type Flip-Flops W Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
CMOS, TTL AHCT 8 Circuit 8 Line VQFN-20 Non-Inverting 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel
Texas Instruments Latches Enhanced-product octal D-type latches with logic-level shifter Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

CMOS, TTL LVxT 8 Circuit 8 Output TSSOP-20 Bi-Directional 45.5 ns - 24 mA 24 mA 1.8 V 5.5 V - 55 C + 125 C Reel
Nexperia Latches 74LVCH16373ADGV-Q100/SOT480/TS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.500

CMOS, TTL LVCH 2 Circuit 16 Line TVSOP-48 6 ns 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC16373ADGV/SOT480/TSSOP48 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.500

CMOS, TTL LVC 2 Circuit 16 Line TVSOP-48 Non-Inverting 6 ns 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVCH16373ADGG-Q100/SOT362/TS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

CMOS, TTL LVCH 2 Circuit 16 Line TSSOP-48 6 ns 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74LVCH16373ADGV/SOT480/TSSOP48 Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

CMOS, TTL LVCH 2 Circuit 16 Line TVSOP-48 6 ns 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel