Texas Instruments Latches

Results: 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Dual 2-Bit Bistable A 595-CD74HCT75E A 5 A 595-CD74HCT75E 521In Stock
Min.: 1
Mult.: 1

Transparent Latch HC 2 Circuit 4 Line PDIP-16 Inverting/Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 4 uA 32 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Latches High Speed CMOS Dual A 595-CD74HC75M A 5 A 595-CD74HC75M 2.309In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Transparent Latch HC 2 Circuit 4 Line SOIC-Narrow-16 Inverting/Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 4 uA 32 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches High Speed CMOS Dual A 595-CD74HC75PW A A 595-CD74HC75PW 1.398In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Transparent Latch HC 2 Circuit 4 Line TSSOP-16 Inverting/Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 4 uA 32 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches High Speed CMOS 8-Bi t Add Latch A 595-C A 595-CD74HCT259M 1.815In Stock
5.000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

Addressable Latch HCT 2 Circuit 8 Line SOIC-Narrow-16 Non-Inverting 39 ns at 4.5 V 8 uA 32 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 912In Stock
Min.: 1
Mult.: 1

D-Type Latch HCT 8 Circuit 3 Line PDIP-20 Non-Inverting 32 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches HS CMOS Octal Invert Trans Latch A 595-C A 595-CD74HCT373M 1.775In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Latch HCT 1 Circuit 8 Line SOIC-20 Non-Inverting 32 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent 850In Stock
Min.: 1
Mult.: 1

Transparent Latch HCT 8 Circuit 3 Line PDIP-20 Inverting 30 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type 17In Stock
1.000Expected 02/04/2026
Min.: 1
Mult.: 1

Transparent Latch HCT 8 Circuit 3 Line SOIC-20 Inverting 30 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type 549In Stock
Min.: 1
Mult.: 1

Transparent D-Type Latch HCT 8 Circuit 3 Line PDIP-20 Non-Inverting 35 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-CD74HCT573M A A 595-CD74HCT573M 1.046In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Transparent D-Type Latch HCT 8 Circuit 3 Line SOIC-20 Non-Inverting 35 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches High Speed CMOS Dual A 595-CD74HC75E A 5 A 595-CD74HC75E 270In Stock
Min.: 1
Mult.: 1

Transparent Latch HCT 2 Circuit 4 Line PDIP-16 Inverting/Non-Inverting 28 ns at 4.5 V 4 uA 32 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches High Speed CMOS Dual A 595-CD74HC75M A 5 A 595-CD74HC75M 315In Stock
Min.: 1
Mult.: 1

Transparent Latch HCT 2 Circuit 4 Line SOIC-Narrow-16 Inverting/Non-Inverting 28 ns at 4.5 V 4 uA 32 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type 1.090In Stock
Min.: 1
Mult.: 1

Latch FCT 1 Circuit 3 Line SOIC-20 Non-Inverting 4.7 ns at 5 V 32 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Latches Octal D-Type Transp Latches 995In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Transparent Latch FCT 8 Circuit 8 Line QSOP-20 Non-Inverting 5.2 ns at 5 V 32 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transp Latches A 595-CY74FC A 595-CY74FCT2573TSOCT 163In Stock
Min.: 1
Mult.: 1

D-Type Latch FCT 1 Circuit 8 Line SOIC-20 Non-Inverting 8 ns at 5 V 32 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Latches Octal Transp D-Type Latches 1.034In Stock
Min.: 1
Mult.: 1

CMOS FCT 1 Circuit 8 Line SOIC-20 Non-Inverting 5.2 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Latches Octal Transp D-Type Latches 278In Stock
Min.: 1
Mult.: 1

D-Type Latch FCT 1 Circuit 8 Line PDIP-20 Non-Inverting 5.2 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Latches Octal D-Type Transpa rent Latches 1.862In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch FCT 1 Circuit 8 Line QSOP-20 Non-Inverting 5.2 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transp Latches A 595-CY74FC A 595-CY74FCT573ATSOCT 798In Stock
Min.: 1
Mult.: 1

D-Type Transparent Latch FCT 8 Circuit 8 Line SOIC-20 Non-Inverting 5.2 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Latches Octal D-Type Transp Latches 316In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch FCT 1 Circuit 8 Line QSOP-20 Non-Inverting 4.7 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent 694In Stock
Min.: 1
Mult.: 1

Latch FCT 1 Circuit 3 Line SOIC-20 Non-Inverting 4.7 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Latches 10B Bus-Interface D- Type Latches A 595- A 595-CY74FCT841CTSOCT 304In Stock
Min.: 1
Mult.: 1

D-Type Latch FCT 1 Circuit 10 Line SOIC-24 Non-Inverting 13 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Latches 16B Transp D-Type A 595-SNLVC16373ADGGR A 595-SNLVC16373ADGGR 692In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LVC 2 Circuit 16 Line TSSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type A 595-SN74ABT16373AD A 595-SN74ABT16373ADLR 707In Stock
Min.: 1
Mult.: 1

True ABT 2 Circuit 3 Line SSOP-48 Non-Inverting 5.4 ns 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ABT373DWR A 595-SN74ABT373DWR 516In Stock
Min.: 1
Mult.: 1

True ABT 8 Circuit 8 Line SOIC-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube