SOIC-16 Latches

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Latches 3-18V Quad R-S 75.289In Stock
Min.: 1
Mult.: 1
Max.: 1.250
: 2.500

S-R Latch MC14 4 Circuit 4 Line SOIC-16 Non-Inverting 350 ns at 5 V, 175 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-bit addressable la tches 16-SOIC -40 t 6.815In Stock
Min.: 1
Mult.: 1
: 2.500

HCS 1 Circuit 8 Line SOIC-16 17 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive 8-bit add ressable latches 16 2.425In Stock
Min.: 1
Mult.: 1
: 2.500

HCS SOIC-16 Reel, Cut Tape, MouseReel
onsemi Latches 5V CMOS Addressable 2.501In Stock
Min.: 1
Mult.: 1
: 2.500

Addressable Latch 74VHC 1 Circuit 8 Line SOIC-16 Non-Inverting 16 ns at 3.3 V, 10 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NAND R/S 2.108In Stock
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 4 Line SOIC-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube

Toshiba Latches X34 Pb-F SOIC16 74HC CMOS logic IC series 3-to-8 Line Decoder/Latch Pd: 500mW 6.797In Stock
Min.: 1
Mult.: 1
: 2.500

HC SOIC-16 Reel, Cut Tape, MouseReel

onsemi Latches IC MULTIPLEXER 3ST 8INPUT 2.411In Stock
Min.: 1
Mult.: 1
Max.: 241
: 2.500

CMOS MC74 1 Circuit 8 Output SOIC-16 Non-Inverting 150 ns 4 uA 5.2 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape
onsemi Latches OSPI LOG CMOS LATCH 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SOIC-16 AEC-Q100 Reel, Cut Tape
onsemi Latches 3-18V Quad R-S 11.648In Stock
Min.: 1
Mult.: 1
Max.: 1.250
: 2.500

S-R Latch MC14 4 Circuit 4 Line SOIC-16 Non-Inverting 350 ns at 5 V, 175 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 3-18V Quad R-S 1.447In Stock
Min.: 1
Mult.: 1
Max.: 288

S-R Latch MC14 4 Circuit 4 Line SOIC-16 Non-Inverting 350 ns at 5 V, 175 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches CMOS Quad NOR R/S A 595-CD4043BDW A 595- A 595-CD4043BDW 746In Stock
Min.: 1
Mult.: 1
: 2.000

CMOS 4000 1 Circuit 4 Line SOIC-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive 8-to-1 mu ltiplexer with Schm 1.304In Stock
Min.: 1
Mult.: 1
: 2.500

HCS SOIC-16 Reel, Cut Tape, MouseReel


Toshiba Latches X34 Pb-F CMOS LOGIC IC SERIES SOIC16 3-to-8 Line Decoder 951In Stock
12.500On Order
Min.: 1
Mult.: 1
: 2.500

HC SOIC-16 Reel, Cut Tape, MouseReel
onsemi Latches 3-18V Quad Transparent 2.465In Stock
Min.: 1
Mult.: 1
Max.: 1.250
: 2.500

Transparent Latch MC14 4 Circuit 4 Line SOIC-16 Inverting, Non-Inverting 440 ns at 5 V, 180 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 3-18V Quad R-S 810In Stock
2.160On Order
Min.: 1
Mult.: 1
Max.: 288

S-R Latch MC14 4 Circuit 4 Line SOIC-16 Non-Inverting 350 ns at 5 V, 175 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
onsemi Latches 2-6V 8-Bit Addressable 659In Stock
Min.: 1
Mult.: 1

Serial In/Parallel Out (SIPO) Shift Register 74AC 1 Circuit 8 Line SOIC-16 Non-Inverting 14.5 ns at 3.3 V, 10 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Latches 2-6V 8-Bit Addressable 1.842In Stock
Min.: 1
Mult.: 1
: 2.500

Addressable Latch 74AC 1 Circuit 8 Line SOIC-16 Non-Inverting 14.5 ns at 3.3 V, 10 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V 8-Bit Addressable 157In Stock
2.500Expected 01/01/2027
Min.: 1
Mult.: 1
: 2.500

Serial In/Parallel Out (SIPO) Shift Register 74AC 1 Circuit 8 Line SOIC-16 Non-Inverting 11 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V 8-Bit Addressable 1.741In Stock
Min.: 1
Mult.: 1
: 2.500

Addressable Latch LVX 1 Circuit 8 Line SOIC-16 Non-Inverting 14 ns at 2.7 V, 12 ns at 3.3 V 2 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-5.5V 8-Bit Addressable 2.371In Stock
Min.: 1
Mult.: 1
: 2.500

Addressable Latch 74VHC 8 Circuit 8 Line SOIC-16 Non-Inverting 12.5 ns at 3.3 V, 10 ns at 5 V 4 uA 32 mA - 50 uA 2 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches QUAD R-S LATCHES 367In Stock
Min.: 1
Mult.: 1

SOIC-16 AEC-Q100 Tube
onsemi Latches QUAD R-S LATCHES 789In Stock
2.500Expected 06/10/2026
Min.: 1
Mult.: 1
: 2.500

SOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Latches QUAD R-S LATCHES 2.462In Stock
2.500Expected 13/10/2026
Min.: 1
Mult.: 1
: 2.500

SOIC-16 AEC-Q100 Reel, Cut Tape
Texas Instruments Latches CMOS Quad Clocked 'D ' Latch Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 4 Line SOIC-16 Inverting, Non-Inverting 300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
onsemi Latches QUAD Transprnt LATCH Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 2.500

SOIC-16 AEC-Q100 Reel, Cut Tape